Schneider Electric REG48 PID Temperature Controller, 48 x 48mm, 2 Output Relay, 24 V ac/dc Supply Voltage
- RS Stock No.:
- 822-3399
- Mfr. Part No.:
- REG48PUN2RLU
- Manufacturer:
- Schneider Electric
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 822-3399
- Mfr. Part No.:
- REG48PUN2RLU
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Output Type | Relay | |
| Supply Voltage | 24 V ac/dc | |
| Size | 48 x 48mm | |
| Number of Outputs | 2 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | +60°C | |
| Communication Module Available | Yes | |
| Display Type | 7 Segment LCD | |
| IP Rating | IP20, IP66 | |
| Series | REG48 | |
| Range | REG Series Schneider | |
| Display Colour | Green, Red | |
| Panel Depth | 78mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Output Type Relay | ||
Supply Voltage 24 V ac/dc | ||
Size 48 x 48mm | ||
Number of Outputs 2 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature +60°C | ||
Communication Module Available Yes | ||
Display Type 7 Segment LCD | ||
IP Rating IP20, IP66 | ||
Series REG48 | ||
Range REG Series Schneider | ||
Display Colour Green, Red | ||
Panel Depth 78mm | ||
Related links
- Panasonic KT4B PID Temperature Controller 1 Output Relay, 24 V ac/dc Supply Voltage
- Panasonic KT4H PID Temperature Controller 1 Output Relay, 24 V ac/dc Supply Voltage
- Omron E5CSV Panel Mount PID Temperature Controller 2 Output Relay, 24 V ac/dc Supply Voltage
- Omron E5EC Panel Mount PID Temperature Controller 24 V ac/dc Supply Voltage ON/OFF 2-PID
- RS PRO Panel Mount PID Temperature Controller 3 Output Relay 115 V Supply Voltage ON/OFF, PID
- Gefran 650 PID Temperature Controller 4 Output Relay, 20 → 27 V ac/dc Supply Voltage
- Gefran 650 PID Temperature Controller 3 Output Relay, 20 → 27 V ac/dc Supply Voltage
- Omron E5CN Panel Mount PID Temperature Controller 2 Output SSR Logic, 24 V ac/dc Supply
