Panasonic KT7 PID Temperature Controller, 22.5 x 75mm, 1 Output Relay, 24 V ac/dc Supply Voltage
- RS Stock No.:
- 800-3600
- Mfr. Part No.:
- AKT7211100J
- Manufacturer:
- Panasonic
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 800-3600
- Mfr. Part No.:
- AKT7211100J
- Manufacturer:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Output Type | Relay | |
| Supply Voltage | 24 V ac/dc | |
| Size | 22.5 x 75mm | |
| Number of Outputs | 1 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | +50°C | |
| Display Type | Digital | |
| Series | KT7 | |
| Additional Functionality | ON/OFF | |
| Range | Panasonic KT7 | |
| Panel Depth | 100mm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Output Type Relay | ||
Supply Voltage 24 V ac/dc | ||
Size 22.5 x 75mm | ||
Number of Outputs 1 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature +50°C | ||
Display Type Digital | ||
Series KT7 | ||
Additional Functionality ON/OFF | ||
Range Panasonic KT7 | ||
Panel Depth 100mm | ||
- COO (Country of Origin):
- JP
KT7 Temperature Controller
Professional range of Digital Temperature Controllers to suit a wide variety of applications. Flush mount controller with membrane sheet keys. Dual LED display to determine the actual & reference values at a glance. Panasonic KT series provide an energy efficient solution without compromising on performance. Optional free software available from Panasonic to allow parameters to be set from a computer, along with data logging / monitoring facilities. This Temperature Controller software can be accessed via link in the datasheet.
22.5 x 75 x 100 mm
Supply voltage options ranging from 24 V ac/dc or 100- 240 V ac
IP66 rated
Supports P-, PD, PI & PID
Auto-tuning feature allows for swift installation & monitoring
Versatile RTD, thermocouple & DC voltage/current input for temperature detection
Manual & Auto control function
Panasonic KT Series
Note
Vertical installation is required to ensure the IP66 rating
Related links
- Panasonic KT4B PID Temperature Controller 1 Output Relay, 24 V ac/dc Supply Voltage
- Panasonic KT4H PID Temperature Controller 1 Output Relay, 24 V ac/dc Supply Voltage
- Panasonic KT4H Panel Mount PID Temperature Controller 1 Output Relay, 24 V ac/dc Supply Voltage
- Panasonic KT7 Panel 1 Output Current 240V ac On-Off
- Schneider Electric REG48 PID Temperature Controller 2 Output Relay, 24 V ac/dc Supply Voltage
- Omron E5CSV Panel Mount PID Temperature Controller 2 Output Relay, 24 V ac/dc Supply Voltage
- Panasonic KT7 DIN Rail PID Temperature Controller 1 Input, 1 Output Relay 240V ac On-Off
- Panasonic KT7 DIN Rail PID Temperature Controller 1 Input, 1 Output Relay 24V ac/dc On-Off
