Carel Easy XL On/Off Temperature Controller, 59 x 67mm, 115 V ac Supply Voltage
- RS Stock No.:
- 809-0957
- Mfr. Part No.:
- PJS5C0HF00
- Manufacturer:
- Carel
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 809-0957
- Mfr. Part No.:
- PJS5C0HF00
- Manufacturer:
- Carel
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Carel | |
| Supply Voltage | 115 V ac | |
| Size | 59 x 67mm | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | +50°C | |
| Input Type | K Type Thermocouple | |
| Series | Easy XL | |
| Panel Depth | 156mm | |
| Select all | ||
|---|---|---|
Brand Carel | ||
Supply Voltage 115 V ac | ||
Size 59 x 67mm | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature +50°C | ||
Input Type K Type Thermocouple | ||
Series Easy XL | ||
Panel Depth 156mm | ||
- COO (Country of Origin):
- CN
Related links
- Carel IR33 Panel Mount PID Temperature Controller 4 Output Relay, 115 → 230 V ac Supply Voltage
- Carel IR33+ On/Off Temperature Controller 230 V ac Supply Voltage
- RS PRO Panel Mount PID Temperature Controller 3 Output Relay 115 V Supply Voltage ON/OFF, PID
- Schneider Electric REG96 PID Temperature Controller 2 Output Relay, 100 → 240 V ac Supply Voltage
- Gefran 1250 PID Temperature Controller 3 Output Logic 100 → 240 V ac Supply Voltage
- Panasonic KT9 PID Temperature Controller 1 Output Relay, 100 → 240 V ac Supply Voltage
- Panasonic KT4H PID Temperature Controller 1 Output Relay, 100 → 240 V ac Supply Voltage
- Gefran 650 PID Temperature Controller 3 Output Logic 100 → 240 V ac Supply Voltage
