Carel IR33+ Panel On-Off Temperature Controller 2 Input 230V ac On-Off Temperature Controller
- RS Stock No.:
- 809-0966
- Mfr. Part No.:
- IREVS0LN00
- Manufacturer:
- Carel
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 809-0966
- Mfr. Part No.:
- IREVS0LN00
- Manufacturer:
- Carel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Carel | |
| Product Type | On-Off Temperature Controller | |
| Number of Inputs | 2 | |
| Control Type | On-Off Temperature Controller | |
| Maximum Supply Voltage | 230V ac | |
| Digital Comms | Modbus, CAREL Protocol | |
| Maximum Voltage | 230V | |
| Width | 29mm | |
| IP Rating | IP65 | |
| Length | 71mm | |
| Standards/Approvals | HACCP | |
| Input Type | K Type Thermocouple | |
| Series | IR33+ | |
| Mount Type | Panel | |
| Panel Depth | 79.5mm | |
| Select all | ||
|---|---|---|
Brand Carel | ||
Product Type On-Off Temperature Controller | ||
Number of Inputs 2 | ||
Control Type On-Off Temperature Controller | ||
Maximum Supply Voltage 230V ac | ||
Digital Comms Modbus, CAREL Protocol | ||
Maximum Voltage 230V | ||
Width 29mm | ||
IP Rating IP65 | ||
Length 71mm | ||
Standards/Approvals HACCP | ||
Input Type K Type Thermocouple | ||
Series IR33+ | ||
Mount Type Panel | ||
Panel Depth 79.5mm | ||
- COO (Country of Origin):
- IT
Carel IR33+ Refrigeration Controller
The IR33+ smart refrigeration controllers are designed specifically for the refrigeration installer as they enable selection from a range of pre-loaded applications, eliminating the need to program the controller parameters. IR33+ is the evolved series of the IR33, meaning this retains all of the functionality and diversity but in a refined Refrigeration Controller.
Benefits of the IR33+ series
Inherits all features of the IR33 series with increased flexibility
No programming required
4 pre-loaded configurations
NTC & PTC thermistor probe inputs available
Various relay output configurations available
16A compressor output
Infrared receiver and buzzer
12 to 24V AC & 115 to 230V AC powered
RS-485 serial connection
IP65 enclosure
Plug-in terminals
Front panel mounting system
IR33+ refinements
Touch keypad added giving a completely flat surface for improved hygiene which complies to HACCP
New button layout for added user-efficiency
Brighter display available in green, red, white and blue accompanied by a 30% increased screen size over the IR33
Intuitive user interface for ON/OFF, buzzer muting directly and dedicated alarm icons
Browsing messages in context to the area on display
Automatic recognition of Modbus and CAREL protocols as standard across the IR33+
IR33 Smart Refrigeration Controllers
Related links
- Carel IR33 Panel Mount PID Temperature Controller 2 Input, 4 Output Relay 230V ac/dc PID Controller
- Carel IR33 Panel Mount PID Temperature Controller 2 Input, 4 Output Relay 230V PID Controller
- Carel IR33 Panel Mount PID Temperature Controller 2 Input, 1 Output Digital 230V ac On-Off
- Carel IR33 Panel Mount PID Temperature Controller 2 Input, 1 Output Relay 24V ac/dc PID Controller
- Carel IR33 Panel On-Off Temperature Controller 2 Input, 4 Output Relay 24V ac On-Off
- Carel IR33 Panel Mount PID Temperature Controller 2 Input, 4 Output SSR 24V ac/dc Temperature Control
- Carel IR33 Panel On-Off Temperature Controller 2 Input Relay 24V ac/dc On-Off
- Carel IR33 Panel Mount PID Temperature Controller 2 Input, 4 Output Relay 230V ac On-Off
