Omron E5GC Panel Mount PID Temperature Controller, 3 Output Relay 24V ac On-Off
- RS Stock No.:
- 818-8896
- Mfr. Part No.:
- E5GC-RX2ACM-000
- Manufacturer:
- Omron
Subtotal (1 unit)*
€285.18
(exc. VAT)
€350.77
(inc. VAT)
- 1 unit(s) ready to ship from another location
- Plus 8 unit(s) shipping from 01 December 2026
Units | Per unit |
|---|---|
| 1 + | €285.18 |
*price indicative
- RS Stock No.:
- 818-8896
- Mfr. Part No.:
- E5GC-RX2ACM-000
- Manufacturer:
- Omron
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | PID Temperature Controller | |
| Output Type | Relay | |
| Number of Outputs | 3 | |
| Maximum Current | 2A | |
| Maximum Operating Temperature | 55°C | |
| Minimum Operating Temperature | -10°C | |
| Control Type | On-Off | |
| Terminal Type | Push-in | |
| Maximum Supply Voltage | 24V ac | |
| Digital Comms | CompoWay/F, Modbus, Half Duplex, RS485 (2-Wire) | |
| Display Type | Single Line, LCD | |
| Maximum Voltage | 250V | |
| Width | 24mm | |
| Standards/Approvals | cULus UL61010-1 3rd edition (CSA C22.2 No.61010-1 3rd edition evaluated by UL), Korean Radio Waves Act (Act 10564) | |
| Length | 48mm | |
| IP Rating | IP20, IP00, IP66 | |
| Series | E5GC | |
| Input Type | Thermocouple, Universal, PT100, Analogue | |
| Mount Type | Panel Mount | |
| Panel Depth | 92mm | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type PID Temperature Controller | ||
Output Type Relay | ||
Number of Outputs 3 | ||
Maximum Current 2A | ||
Maximum Operating Temperature 55°C | ||
Minimum Operating Temperature -10°C | ||
Control Type On-Off | ||
Terminal Type Push-in | ||
Maximum Supply Voltage 24V ac | ||
Digital Comms CompoWay/F, Modbus, Half Duplex, RS485 (2-Wire) | ||
Display Type Single Line, LCD | ||
Maximum Voltage 250V | ||
Width 24mm | ||
Standards/Approvals cULus UL61010-1 3rd edition (CSA C22.2 No.61010-1 3rd edition evaluated by UL), Korean Radio Waves Act (Act 10564) | ||
Length 48mm | ||
IP Rating IP20, IP00, IP66 | ||
Series E5GC | ||
Input Type Thermocouple, Universal, PT100, Analogue | ||
Mount Type Panel Mount | ||
Panel Depth 92mm | ||
- COO (Country of Origin):
- CN
Omron E5GC Series PID Temperature Controller, 100 to 240V AC Supply Voltage, Panel Mounting - E5GC-RX2ACM-000
Features & Benefits
Applications
How does the device ensure consistent temperature regulation?
What types of sensors are compatible with it?
Can this device operate without an external power supply?
What features support ease of use during setup?
How durable is the device in challenging environments?
Related links
- Omron E5GC Panel Mount PID Temperature Controller 1 Input On-Off, 2-PID Controller
- Omron E5GC Panel Mount PID Temperature Controller 1 Input On-Off, PID
- Omron E5GC Panel Mount PID Temperature Controller 1 Input, 1 Output Relay 240V ac On-Off
- Omron E5GC Panel Mount PID Temperature Controller 2 Input, 1 Output Relay 240V ac/dc On-Off
- Omron E5GC Panel Mount PID Temperature Controller 1 Input Solid State Relay, SSR 24V ac/dc On-Off
- Omron E5GC Panel Mount PID Temperature Controller 1 Input Solid State Relay, SSR 240V ac 2-PID
- Omron E5GC Panel Mount PID Temperature Controller 2 Input, 1 Output SSR 240V ac On-Off
- Omron E5GC Panel Mount PID Temperature Controller 2 Input, 1 Output Current 240V ac On-Off
