Microchip, Digital Output Temperature Sensor, Surface Mount, Serial-Microwire, Serial-SPI, ±3°C, 8-Pin SOIC

Get a bulk buy discount

Add 25 more to save 3%

View bulk pricing options

Subtotal (1 pack of 5 units)*

€5.56

(exc. VAT)

€6.84

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Pack*
Saving
5 - 20€1.112€5.56-
25 - 95€1.078€5.393%
100 +€1.036€5.186%

*price indicative

Packaging Options:
RS Stock No.:
403-828
Mfr. Part No.:
TC77-3.3MOA
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Temperature Sensor

Output Type

Digital

Sub Type

Temperature Sensor

Interface Type

Serial-Microwire, Serial-SPI

Accuracy

±3°C

Mount Type

Surface

Pin Count

8

Maximum Operating Temperature

125°C

Minimum Operating Temperature

-55°C

Minimum Supply Voltage

2.7V

Maximum Supply Voltage

5.5V

Package Type

SOIC

Length

4.9mm

Height

1.42mm

Width

3.91mm

Standards/Approvals

No

Automotive Standard

No

TC77 Temperature Sensors


The TC77 series of temperature sensors are designed to convert temperature data from their internal thermal sensing element. The sensors are well-suited to small form-factor thermal management applications such as thermistor replacement, PC thermal protection, thermostat controls, industrial control, office equipment and mobile phones.

Features;

SPI and microwire Interface

13-bit digital word output

Solid state temperature sensing

2.7 V to 5.5 V operating range

Temperature & Humidity Sensors, Microchip


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy