Microchip, Digital Output Temperature Sensor, Surface Mount, Serial-Microwire, Serial-SPI, ±3°C, 5-Pin SOT-23
- RS Stock No.:
- 768-1530
- Distrelec Article No.:
- 304-45-522
- Mfr. Part No.:
- TC77-3.3MCTTR
- Manufacturer:
- Microchip
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 768-1530
- Distrelec Article No.:
- 304-45-522
- Mfr. Part No.:
- TC77-3.3MCTTR
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Temperature Sensor | |
| Output Type | Digital | |
| Interface Type | Serial-Microwire, Serial-SPI | |
| Sub Type | Temperature Sensor | |
| Accuracy | ±3°C | |
| Mount Type | Surface | |
| Pin Count | 5 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Minimum Supply Voltage | 2.7V | |
| Maximum Supply Voltage | 5.5V | |
| Package Type | SOT-23 | |
| Width | 1.75mm | |
| Length | 3.1mm | |
| Height | 1.3mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Temperature Sensor | ||
Output Type Digital | ||
Interface Type Serial-Microwire, Serial-SPI | ||
Sub Type Temperature Sensor | ||
Accuracy ±3°C | ||
Mount Type Surface | ||
Pin Count 5 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Minimum Supply Voltage 2.7V | ||
Maximum Supply Voltage 5.5V | ||
Package Type SOT-23 | ||
Width 1.75mm | ||
Length 3.1mm | ||
Height 1.3mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
TC77 Temperature Sensors
The TC77 series of temperature sensors are designed to convert temperature data from their internal thermal sensing element. The sensors are well-suited to small form-factor thermal management applications such as thermistor replacement, PC thermal protection, thermostat controls, industrial control, office equipment and mobile phones.
Features;
SPI and microwire interface
13-bit digital word output
Solid state temperature sensing
2.7 V to 5.5 V operating range
Temperature & Humidity Sensors, Microchip
Related links
- Microchip Surface Mount Serial-SPI 5-Pin SOT-23
- Microchip Surface Mount Serial-SPI 8-Pin SOIC
- Texas Instruments TMP12 Series Surface Mount Serial-SPI
- Texas Instruments TMP125 Series Surface Mount Serial-SPI
- Microchip Surface Mount SMBus 5-Pin SOT-23
- Microchip Surface Mount Serial-I2C 5-Pin SOT-23
- Texas Instruments Temperature Sensor Surface Mount Serial-SPI 5 Pins
- Microchip TC77 Series Surface Mount ±3°C, 8-Pin SOT-23
