Microchip TC77 Series, Digital Output Temperature & Humidity Sensor, Surface Mount, I2C, ±3°C, 8-Pin SOIC

Subtotal (1 box of 400 units)*

€334.00

(exc. VAT)

€410.80

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Box*
400 +€0.835€334.00

*price indicative

RS Stock No.:
598-252
Mfr. Part No.:
TC77-5.0MOA
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Temperature & Humidity Sensor

Output Type

Digital

Interface Type

I2C

Sub Type

Thermal Sensor with SPI Interface

Accuracy

±3°C

Mount Type

Surface

Pin Count

8

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Minimum Supply Voltage

2.7V

Maximum Supply Voltage

5.5V

Package Type

SOIC

Length

5mm

Height

1.55mm

Series

TC77

Width

6.2mm

Standards/Approvals

RoHS Compliant

Automotive Standard

No

COO (Country of Origin):
TH
The Microchip Digital temperature sensor is particularly suited for low-cost and small form-factor applications. Temperature data is converted from the on-board thermal sensing element and made available as a 13-bit two's complement digital word. Communication with the device is accomplished via an SPI/Microwire-compatible interface.

3 wire SPI/Microwire Compatible Interface

13 bit resolution

Low operating current: 250 uA (typical)

Space saving SOT 23 package available

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy