Microchip MCP9700T Series Thermistor IC, Current, Voltage Output, Surface Mount, ±1°C, 5 Pins
- RS Stock No.:
- 599-149
- Mfr. Part No.:
- MCP9700T-H/LT
- Manufacturer:
- Microchip
Subtotal (1 reel of 3000 units)*
€1,230.00
(exc. VAT)
€1,500.00
(inc. VAT)
Temporarily out of stock
- Shipping from 18 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.41 | €1,230.00 |
*price indicative
- RS Stock No.:
- 599-149
- Mfr. Part No.:
- MCP9700T-H/LT
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Sensor Function | Temperature | |
| Output Type | Current, Voltage | |
| Accuracy | ±1°C | |
| Mounting Type | Surface Mount | |
| Pin Count | 5 | |
| Series | MCP9700T | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Sensor Function Temperature | ||
Output Type Current, Voltage | ||
Accuracy ±1°C | ||
Mounting Type Surface Mount | ||
Pin Count 5 | ||
Series MCP9700T | ||
- COO (Country of Origin):
- TH
The Microchip Low-power analog temperature sensor that converts temperature directly into a voltage output. It uses a linear active thermistor IC, eliminating the need for complex signal conditioning circuitry. Its output voltage is proportional to ambient temperature, making it easy to interface with microcontrollers via ADCs. With a compact footprint and minimal external components required, it's ideal for space-constrained and cost-sensitive applications like consumer electronics, battery packs, and general-purpose thermal monitoring.
No external components required
AEC Q100 Grade 0 and 1 qualified
Compact form factor allows for seamless integration into tight spaces
AEC Q100 Grade 0 and 1 qualified
Compact form factor allows for seamless integration into tight spaces
Related links
- Microchip MCP9700 Series Thermistor IC Voltage Output Digital Output 5 Pins
- Microchip Thermistor IC Surface Mount, 5 Pins
- Microchip MCP Series Thermistor IC Surface Mount ±4°C, 5 Pins
- Microchip MCP9700A Series Thermistor IC Surface Mount 5 Pins
- Microchip Voltage Temperature Sensor Surface Mount ±4°C, 5 Pins
- Microchip MCP970X Series Thermistor IC Surface Mount 3 Pins
- Microchip Voltage Temperature Sensor Surface Mount ±1°C, 5 Pins
- Microchip TC77 Series Temperature Sensor Voltage Output SPI 5 Pins
