Microchip MCP9700 Series, Current/Voltage Output Temperature & Humidity Sensor, Surface Mount, Digital Output, ±1°C,
- RS Stock No.:
- 631-382
- Mfr. Part No.:
- MCP9700BT-E/LTVAO
- Manufacturer:
- Microchip
Subtotal (1 reel of 3000 units)*
€927.00
(exc. VAT)
€1,140.00
(inc. VAT)
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.309 | €927.00 |
*price indicative
- RS Stock No.:
- 631-382
- Mfr. Part No.:
- MCP9700BT-E/LTVAO
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Temperature & Humidity Sensor | |
| Output Type | Current/Voltage | |
| Sub Type | Linear Active Thermistor IC | |
| Interface Type | Digital Output | |
| Accuracy | ±1°C | |
| Mount Type | Surface | |
| Pin Count | 5 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Maximum Supply Voltage | 5.5V | |
| Length | 2.1mm | |
| Standards/Approvals | No | |
| Height | 1.1mm | |
| Series | MCP9700 | |
| Width | 2mm | |
| Automotive Standard | AEC | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Temperature & Humidity Sensor | ||
Output Type Current/Voltage | ||
Sub Type Linear Active Thermistor IC | ||
Interface Type Digital Output | ||
Accuracy ±1°C | ||
Mount Type Surface | ||
Pin Count 5 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Maximum Supply Voltage 5.5V | ||
Length 2.1mm | ||
Standards/Approvals No | ||
Height 1.1mm | ||
Series MCP9700 | ||
Width 2mm | ||
Automotive Standard AEC | ||
- COO (Country of Origin):
- TH
The Microchip Linear Active Thermistor ICs are sensors whose output voltage is directly proportional to measured temperature. It can accurately measure temperature from -40°C to +150°C. The offset allows reading negative temperatures without the need for a negative power supply.
Operates from 2.3V to 5.5V
No external components required
AEC Q100 Grade 0 and 1 Qualified
Related links
- Microchip MCP9700 Series Surface Mount ±1°C,
- Microchip MCP9700 Series Voltage Output Thermistor IC IC 5-Pin SC
- Microchip MCP9700 Series Surface Mount ±1°C, 5-Pin
- Microchip MCP9700 Series Through Hole Mount ±1°C, 3-Pin TO-92
- Microchip MCP9700 Series Voltage Output Thermistor IC IC 3-Pin SOT-23
- Microchip MCP9701 Series Voltage Output Thermistor IC IC 5-Pin SC
- Microchip MCP9701 Series Voltage Output Thermistor IC IC 5-Pin SC
- Microchip MCP970X Series Surface Mount 3-Pin SOT-23
