Microchip MCP9700 Series, Current/Voltage Output Temperature & Humidity Sensor, Surface Mount, Digital Output, ±1°C,

Subtotal (1 reel of 3000 units)*

€810.00

(exc. VAT)

€990.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +€0.27€810.00

*price indicative

RS Stock No.:
631-380
Mfr. Part No.:
MCP9700AT-E/LTVAO
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Temperature & Humidity Sensor

Output Type

Current/Voltage

Interface Type

Digital Output

Accuracy

±1°C

Mount Type

Surface

Pin Count

5

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Maximum Supply Voltage

6V

Length

2.1mm

Standards/Approvals

No

Width

1.25mm

Series

MCP9700

Height

1.1mm

Automotive Standard

No

COO (Country of Origin):
TH
The Microchip Linear Active Thermistor ICs are sensors whose output voltage is directly proportional to measured temperature. It can accurately measure temperature from -40°C to +125°C. The offset allows reading negative temperatures without the need for a negative supply.

Operates from 2.3V to 5.5V

No external components required

AEC Q100 Grade 1 Qualified

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy