Microchip MCP9804 Series, Digital Output Temperature & Humidity Sensor, Surface Mount, I2C, SMBus, 0.25 °C, 8-Pin
- RS Stock No.:
- 649-471
- Mfr. Part No.:
- MCP9804T-E/MS
- Manufacturer:
- Microchip
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 2 units)*
€1.39
(exc. VAT)
€1.71
(inc. VAT)
In Stock
- Plus 2,494 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 2 - 18 | €0.695 | €1.39 |
| 20 - 98 | €0.605 | €1.21 |
| 100 - 198 | €0.575 | €1.15 |
| 200 + | €0.565 | €1.13 |
*price indicative
- RS Stock No.:
- 649-471
- Mfr. Part No.:
- MCP9804T-E/MS
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Temperature & Humidity Sensor | |
| Output Type | Digital | |
| Interface Type | I2C, SMBus | |
| Accuracy | 0.25 °C | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Minimum Supply Voltage | 2.7V | |
| Maximum Supply Voltage | 5.5V | |
| Series | MCP9804 | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Temperature & Humidity Sensor | ||
Output Type Digital | ||
Interface Type I2C, SMBus | ||
Accuracy 0.25 °C | ||
Mount Type Surface | ||
Pin Count 8 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Minimum Supply Voltage 2.7V | ||
Maximum Supply Voltage 5.5V | ||
Series MCP9804 | ||
Standards/Approvals No | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
The Microchip ±0.25°C typical accuracy digital temperature sensor features user-programmable registers that offer flexibility for a wide range of temperature sensing applications. These registers enable user-defined configurations such as Shutdown and Low-Power modes, as well as setting temperature alert window thresholds and critical output limits. When the sensed temperature exceeds the specified boundary values.
User-programmable temperature alert output
Operating voltage range from 2.7V to 5.5V
Operating current of 200 μA typical
Shutdown current of 0.1 μA typical
Related links
- Microchip MCP9804 Series Surface Mount I2C 8-Pin
- Microchip MCP9804 Series Surface Mount Serial-I2C 8-Pin MSOP
- Microchip MCP9804 Series Surface Mount ±1°C, 8-Pin
- Microchip EMC1833T Series Surface Mount 2 Wire ±0.25°C, 8-Pin WDFN
- Microchip TC74A0 Series Surface Mount SMBus 5-Pin
- Microchip MCP9808 Series Surface Mount Serial-I2C 8-Pin MSOP
- Microchip MCP98243 Series Surface Mount SMBus 8-Pin
- Microchip AT30TS75A Series Surface Mount SMBus 8-Pin 8MA2
