Microchip MCP9808 Series, Digital Output Temperature Converter, Surface Mount, SMBus, Serial-I2C, ±1°C, 8-Pin MSOP
- RS Stock No.:
- 770-9892
- Distrelec Article No.:
- 304-45-508
- Mfr. Part No.:
- MCP9808-E/MS
- Manufacturer:
- Microchip
Get a bulk buy discount
Add 20 more to save €3.30
View bulk pricing optionsSubtotal (1 pack of 4 units)*
€5.04
(exc. VAT)
€6.20
(inc. VAT)
In Stock
- 32 unit(s) ready to ship from another location
- Plus 2,340 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 4 - 16 | €1.26 | €5.04 | - |
| 20 - 44 | €1.095 | €4.38 | €3.30 |
| 48 - 196 | €1.04 | €4.16 | €10.56 |
| 200 + | €0.935 | €3.74 | €65.00 |
*price indicative
- RS Stock No.:
- 770-9892
- Distrelec Article No.:
- 304-45-508
- Mfr. Part No.:
- MCP9808-E/MS
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Temperature Converter | |
| Output Type | Digital | |
| Sub Type | Temperature Sensor | |
| Interface Type | SMBus, Serial-I2C | |
| Accuracy | ±1°C | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -40°C | |
| Minimum Supply Voltage | 2.7V | |
| Maximum Supply Voltage | 5.5V | |
| Package Type | MSOP | |
| Width | 3mm | |
| Standards/Approvals | No | |
| Length | 3mm | |
| Series | MCP9808 | |
| Height | 950μm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Temperature Converter | ||
Output Type Digital | ||
Sub Type Temperature Sensor | ||
Interface Type SMBus, Serial-I2C | ||
Accuracy ±1°C | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -40°C | ||
Minimum Supply Voltage 2.7V | ||
Maximum Supply Voltage 5.5V | ||
Package Type MSOP | ||
Width 3mm | ||
Standards/Approvals No | ||
Length 3mm | ||
Series MCP9808 | ||
Height 950μm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
MCP9808 Maximum Accuracy Temperature Converters
The MCP9808 series of maximum accuracy temperature converters have a 2Wire serial interface and convert temperatures of -20°C to +100°C to a digital output.
Applications include PCs, servers, mobile devices, industrial , food processing and consumer electronics.
Temperature & Humidity Sensors, Microchip
Related links
- Microchip MCP9808 Series Surface Mount Serial-I2C 8-Pin MSOP
- Microchip MCP9804 Series Surface Mount Serial-I2C 8-Pin MSOP
- Microchip Surface Mount Serial-I2C 8-Pin MSOP
- Microchip MCP9808 Series Surface Mount ±0.25 %, 8-Pin
- Microchip MCP9801 Series Surface Mount Serial-I2C 8-Pin SOIC
- Microchip Surface Mount Serial-I2C 5-Pin SOT-23
- Microchip TC74 Series Through Hole Mount Serial-I2C 5-Pin TO-220
- Microchip Through Hole Mount Serial-I2C 5-Pin TO-220
