Microchip TC74A0 Series, Digital Output Temperature & Humidity Sensor, Surface Mount, I2C, SMBus, 0.25 °C, 5-Pin
- RS Stock No.:
- 649-537
- Mfr. Part No.:
- TC74A0-5.0VAT
- Manufacturer:
- Microchip
Get a bulk buy discount
Add 20 more to save 11%
View bulk pricing optionsSubtotal (1 pack of 2 units)*
€3.43
(exc. VAT)
€4.22
(inc. VAT)
Limited stock
- 102 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 18 | €1.715 | €3.43 | - |
| 20 - 48 | €1.51 | €3.02 | 11% |
| 50 - 198 | €1.35 | €2.70 | 21% |
| 200 - 998 | €1.135 | €2.27 | 33% |
| 1000 + | €1.11 | €2.22 | 35% |
*price indicative
- RS Stock No.:
- 649-537
- Mfr. Part No.:
- TC74A0-5.0VAT
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Temperature & Humidity Sensor | |
| Output Type | Digital | |
| Interface Type | I2C, SMBus | |
| Accuracy | 0.25 °C | |
| Mount Type | Surface | |
| Pin Count | 5 | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -40°C | |
| Minimum Supply Voltage | 2.7V | |
| Maximum Supply Voltage | 5.5V | |
| Series | TC74A0 | |
| Standards/Approvals | No | |
| Width | 1.9mm | |
| Length | 3.1mm | |
| Height | 1.45mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Temperature & Humidity Sensor | ||
Output Type Digital | ||
Interface Type I2C, SMBus | ||
Accuracy 0.25 °C | ||
Mount Type Surface | ||
Pin Count 5 | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -40°C | ||
Minimum Supply Voltage 2.7V | ||
Maximum Supply Voltage 5.5V | ||
Series TC74A0 | ||
Standards/Approvals No | ||
Width 1.9mm | ||
Length 3.1mm | ||
Height 1.45mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The Microchip Digital temperature sensor particularly suited for low cost and small form-factor applications. Temperature data is converted from the on-board thermal sensing element and made available as an 8-bit digital word. Communication with the TC74 is accomplished via a simple 2-wire SMBus/I2C compatible serial port. This bus also can be used to implement multi-drop or multi-zone monitoring. The SHDN bit in the CONFIG register can be used to activate the low-power Standby mode.
Digital Temperature Sensing in SOT-23-5 Package
Outputs Temperature as an 8-Bit Digital Word
Simple Serial Port Interface
Related links
- Microchip MCP9804 Series Surface Mount SMBus 8-Pin
- Microchip Through Hole Mount SMBus 5-Pin TO-220
- Microchip EMC1833T Series Surface Mount 2 Wire ±0.25°C, 8-Pin WDFN
- Microchip Surface Mount SMBus 5-Pin SOT-23
- Microchip Through Hole Mount Serial-I2C 5-Pin TO-220
- Microchip MCP9800 Series Surface Mount SMBus 5-Pin
- Microchip TC74 Series Surface Mount SMBus 5-Pin SOT-23
- Microchip MCP9800A0T Series Surface Mount SMBus 5-Pin
