Microchip MCP9604T Series Thermocouple, Surface Mount, I2C, ±0.5 °C, 24-Pin VFLGA
- RS Stock No.:
- 723-750
- Mfr. Part No.:
- MCP9604T-E/3YW
- Manufacturer:
- Microchip
Subtotal (1 reel of 3300 units)*
€40,326.00
(exc. VAT)
€49,599.00
(inc. VAT)
Temporarily out of stock
- Shipping from 25 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3300 + | €12.22 | €40,326.00 |
*price indicative
- RS Stock No.:
- 723-750
- Mfr. Part No.:
- MCP9604T-E/3YW
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Thermocouple | |
| Sub Type | Thermocouple | |
| Interface Type | I2C | |
| Accuracy | ±0.5 °C | |
| Mount Type | Surface | |
| Pin Count | 24 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Minimum Supply Voltage | 2.7V | |
| Maximum Supply Voltage | 5.5V | |
| Package Type | VFLGA | |
| Height | 1mm | |
| Width | 5mm | |
| Length | 5mm | |
| Standards/Approvals | RoHS | |
| Series | MCP9604T | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Thermocouple | ||
Sub Type Thermocouple | ||
Interface Type I2C | ||
Accuracy ±0.5 °C | ||
Mount Type Surface | ||
Pin Count 24 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Minimum Supply Voltage 2.7V | ||
Maximum Supply Voltage 5.5V | ||
Package Type VFLGA | ||
Height 1mm | ||
Width 5mm | ||
Length 5mm | ||
Standards/Approvals RoHS | ||
Series MCP9604T | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW
The Microchip digital thermocouple temperature converter primarily is designed to transform thermocouple EMF into Celsius readings with precision for various applications.
Provides ±0.5°C/±1.5°C maximum accuracy for temperature measurements
Integrates cold-junction compensation with programmable settings for enhanced versatility
Supports eight thermocouple types defined by the NIST ITS-90 database
Incorporates multiple programmable temperature alert outputs for specific applications
Related links
- Microchip MCP960X Series Surface Mount ±1 °C, 20-Pin 20LD QFN
- Microchip MCP9601 Series Surface Mount ±0.5°C, 20-Pin
- STMicroelectronics MCP9701 Series Surface Mount 0.5 °C, 6-Pin UDFN
- Silicon Labs SI7055 Series Surface Mount ±0.5°C, 6-Pin DFN
- Microchip MCP9801 Series Surface Mount I2C 8-Pin
- Microchip MCP9801 Series Surface Mount Serial-I2C 8-Pin SOIC
- Microchip MCP98243 Series Surface Mount SMBus 8-Pin
- Maxim Integrated Through Hole Mount Serial-I2C 8-Pin PDIP
