Silicon Labs SI7055 Series, Digital Output Temperature, Surface Mount, I2C, ±0.5°C, 6-Pin DFN

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:
RS Stock No.:
265-5374
Mfr. Part No.:
SI7055-A21-IM
Manufacturer:
Silicon Labs
Find similar products by selecting one or more attributes.
Select all

Brand

Silicon Labs

Product Type

Temperature

Output Type

Digital

Interface Type

I2C

Sub Type

Sensor

Accuracy

±0.5°C

Mount Type

Surface

Pin Count

6

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Minimum Supply Voltage

1.9V

Maximum Supply Voltage

3.6V

Package Type

DFN

Length

3mm

Height

800μm

Series

SI7055

Width

3mm

Standards/Approvals

RoHS

Automotive Standard

No

COO (Country of Origin):
TW
The Silicon Labs digital temperature sensors offer industry-leading low power consumption and high accuracy across the entire operating voltage and temperature range. These monolithic CMOS ICs feature a band-gap temperature sensor element, an analog-to-digital converter with up to 14- bit resolution, signal processing, calibration data, and an I2C interface. The patented use of novel signal processing and analog design enables the sensors to maintain their accuracy over a wide temperature and voltage range, while consuming very little current. The temperature sensors are factory-calibrated and the calibration data is stored in the on-chip non-volatile memory. This ensures that the sensors are fully interchangeable, with no recalibration or software changes required.

Accuracy maintained over the entire operating temperature and voltage range

Low power consumption

195 nA average current at 1 Hz sample rate

14-bit resolution

Factory calibrated

I2C interface

3x3 mm DFN package

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy