Maxim Integrated, Push Pull Output Temperature Sensor, Through Hole Mount, SMBus, Serial-I2C, ±0.5°C, 8-Pin PDIP

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:
RS Stock No.:
190-1483
Mfr. Part No.:
DS1631+
Manufacturer:
Maxim Integrated
Find similar products by selecting one or more attributes.
Select all

Brand

Maxim Integrated

Product Type

Temperature Sensor

Output Type

Push Pull

Sub Type

Temperature Sensor

Interface Type

SMBus, Serial-I2C

Accuracy

±0.5°C

Mount Type

Through Hole

Pin Count

8

Maximum Operating Temperature

125°C

Minimum Operating Temperature

-55°C

Minimum Supply Voltage

2.7V

Maximum Supply Voltage

5.5V

Package Type

PDIP

Width

7.87mm

Standards/Approvals

No

Length

9.91mm

Height

4.45mm

Automotive Standard

No

COO (Country of Origin):
PH

DS1631/1731 Digital Thermometer & Thermostat


The DS1631/1731 are temperature-to-digital converters with over/under-temperature detection. Applications include PCs, mobile phones, office equipment and data loggers.

Measurement temperature range: -55 to +125°C

Accuracy: ±0.5°C from 0 to +70°C (DS1631), ±1°C from -10 to +85°C (DS1731)

Programmable resolution from 9 to 12 bits

Conversion Time (Max): 93.75ms (9-bit), 750ms (12-bit)

DS1631A will function as a stand-alone thermostat

Configuration settings saved in EEPROM prior to installation

Communication: Serial I²C bus for up to 8 devices

Power supply: +2.7V to +5.5Vdc

Temperature & Humidity Sensors, Maxim Integrated


Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy