ams OSRAM AS6223 Series, Digital Output Output Digital Temperature Sensor, Surface Mount, 2 Wire I2C, 0.09 °C, 4-Pin
- RS Stock No.:
- 748-003
- Mfr. Part No.:
- AS6233A-AWLM
- Manufacturer:
- ams OSRAM
Image representative of range
Get a bulk buy discount
Add 25 more to save €7.00
View bulk pricing optionsSubtotal (1 tape of 1 unit)*
€0.82
(exc. VAT)
€1.01
(inc. VAT)
Temporarily out of stock
- Shipping from 03 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tape(s) | Per Tape | Saving |
|---|---|---|
| 1 - 24 | €0.82 | - |
| 25 - 99 | €0.54 | €7.00 |
| 100 + | €0.31 | €51.00 |
*price indicative
- RS Stock No.:
- 748-003
- Mfr. Part No.:
- AS6233A-AWLM
- Manufacturer:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| Product Type | Digital Temperature Sensor | |
| Output Type | Digital Output | |
| Interface Type | 2 Wire I2C | |
| Sub Type | Digital Temperature Sensor | |
| Accuracy | 0.09 °C | |
| Mount Type | Surface | |
| Pin Count | 4 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Minimum Supply Voltage | 1.14V | |
| Maximum Supply Voltage | 1.98V | |
| RH Range | 5 to 85 % | |
| Package Type | WLCSP | |
| Height | 820μm | |
| Series | AS6223 | |
| Standards/Approvals | NIST traceability | |
| Length | 820μm | |
| Automotive Standard | AEC-Q100 Grade 2 | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
Product Type Digital Temperature Sensor | ||
Output Type Digital Output | ||
Interface Type 2 Wire I2C | ||
Sub Type Digital Temperature Sensor | ||
Accuracy 0.09 °C | ||
Mount Type Surface | ||
Pin Count 4 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Minimum Supply Voltage 1.14V | ||
Maximum Supply Voltage 1.98V | ||
RH Range 5 to 85 % | ||
Package Type WLCSP | ||
Height 820μm | ||
Series AS6223 | ||
Standards/Approvals NIST traceability | ||
Length 820μm | ||
Automotive Standard AEC-Q100 Grade 2 | ||
- COO (Country of Origin):
- AT
The ams OSRAM Digital Temperature Sensor offers high accuracy temperature measurements. It operates through a 2-wire digital bus, making it Ideal for applications requiring small form factors and low power consumption.
Features ultra-low power consumption with 7.5 μA during operation
Supports a wide supply voltage range from 1.14 V to 1.98 V
Related links
- ams OSRAM AS6223 Series Surface Mount 0.09 °C, 4-Pin
- ams OSRAM AS6221T Series Surface Mount 0.09 °C, 6-Pin WLCSP
- ams OSRAM AS6221-AWLT-S Series Surface Mount 0.09 °C, 6-Pin WLCSP
- ams OSRAM Surface Mount 6-Pin WLCSP
- ams OSRAM AS6204 Series Surface Mount ±0.4°C, 6-Pin WLCSP
- ams OSRAM MCP9808 Series Surface Mount ±0.2 %, 6-Pin WLCSP
- ams OSRAM MCP9804 Series Surface Mount ±0.4 %, 6-Pin WLCSP
- ams OSRAM 1 Axis Surface Position Sensor -0.3 V 6.1V WLCSP, 15-Pin
