Texas Instruments LM92 Series, Digital Output Temperature, Surface Mount, Serial-I2C, SMBus, ±1.5°C, 8-Pin SOIC
- RS Stock No.:
- 121-8802
- Mfr. Part No.:
- LM92CIM/NOPB
- Manufacturer:
- Texas Instruments
Get a bulk buy discount
Add 475 more to save 2%
View bulk pricing optionsSubtotal (1 tube of 95 units)*
€314.55
(exc. VAT)
€386.94
(inc. VAT)
Last RS stock
- Final 1,045 unit(s), ready to ship from another location
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 95 - 380 | €3.311 | €314.55 | - |
| 475 - 855 | €3.225 | €306.38 | 2% |
| 950 + | €3.145 | €298.78 | 5% |
*price indicative
- RS Stock No.:
- 121-8802
- Mfr. Part No.:
- LM92CIM/NOPB
- Manufacturer:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Temperature | |
| Output Type | Digital | |
| Sub Type | Temperature Sensor | |
| Interface Type | Serial-I2C, SMBus | |
| Accuracy | ±1.5°C | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Operating Temperature | 150°C | |
| Minimum Operating Temperature | -55°C | |
| Minimum Supply Voltage | 2.7V | |
| Maximum Supply Voltage | 5.5V | |
| Package Type | SOIC | |
| Standards/Approvals | No | |
| Width | 3.9mm | |
| Series | LM92 | |
| Length | 4.9mm | |
| Height | 1.45mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Temperature | ||
Output Type Digital | ||
Sub Type Temperature Sensor | ||
Interface Type Serial-I2C, SMBus | ||
Accuracy ±1.5°C | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Operating Temperature 150°C | ||
Minimum Operating Temperature -55°C | ||
Minimum Supply Voltage 2.7V | ||
Maximum Supply Voltage 5.5V | ||
Package Type SOIC | ||
Standards/Approvals No | ||
Width 3.9mm | ||
Series LM92 | ||
Length 4.9mm | ||
Height 1.45mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- US
LM Series Digital Temperature Sensors & Thermal Window Comparator
The LM series of digital temperature sensors & thermal window comparators support the development of temperature control systems - particularly for PCs that conform to ACPI specifications. Other suitable applications include office equipment, HVAC, automotive and electronic test equipment.
Features;
I²C serial Interface compatible
Shutdown mode
Open-Drain outputs for interrupt and critical temperature shutdown
Related links
- Texas Instruments LM92 Series Surface Mount SMBus 8-Pin SOIC
- Texas Instruments Temperature Sensor Surface Mount SMBus 8 Pins
- Texas Instruments Surface Mount SMBus 8-Pin MSOP
- Texas Instruments Surface Mount SMBus 8-Pin SOIC
- Texas Instruments Temperature Sensor Surface Mount SMBus 8 Pins
- Texas Instruments Surface Mount SMBus 8-Pin MSOP
- Microchip Surface Mount SMBus 8-Pin SOIC
- Texas Instruments LM75B Series Surface Mount Serial-I2C 8-Pin SOIC
