Microchip, Digital Output Temperature, Surface Mount, Serial-I2C, SMBus, ±3°C, 8-Pin SOIC
- RS Stock No.:
- 379-5717
- Mfr. Part No.:
- TCN75-5.0MOA
- Manufacturer:
- Microchip
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 379-5717
- Mfr. Part No.:
- TCN75-5.0MOA
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Temperature | |
| Output Type | Digital | |
| Sub Type | Temperature Sensor | |
| Interface Type | Serial-I2C, SMBus | |
| Accuracy | ±3°C | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Minimum Supply Voltage | 2.7V | |
| Maximum Supply Voltage | 5.5V | |
| Package Type | SOIC | |
| Width | 3.91mm | |
| Standards/Approvals | No | |
| Height | 1.42mm | |
| Length | 4.9mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Temperature | ||
Output Type Digital | ||
Sub Type Temperature Sensor | ||
Interface Type Serial-I2C, SMBus | ||
Accuracy ±3°C | ||
Mount Type Surface | ||
Pin Count 8 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Minimum Supply Voltage 2.7V | ||
Maximum Supply Voltage 5.5V | ||
Package Type SOIC | ||
Width 3.91mm | ||
Standards/Approvals No | ||
Height 1.42mm | ||
Length 4.9mm | ||
Automotive Standard No | ||
TCN75 Temperature Converters
The TCN75 series of temperature converters have a 2Wire serial Interface and convert temperatures between -40°C and +125°C to a digital output.
Applications include PCs, servers, hard disk drives, entertainment systems, office equipment and data communications equipment.
Temperature & Humidity Sensors, Microchip
Related links
- Microchip Surface Mount SMBus 8-Pin SOIC
- Microchip Surface Mount SMBus 8-Pin SOIC
- Microchip Surface Mount SMBus 5-Pin SOT-23
- Microchip Through Hole Mount SMBus 5-Pin TO-220
- Microchip TC77 Series Surface Mount ±3°C, 8-Pin SOIC
- Texas Instruments Surface Mount SMBus 8-Pin MSOP
- Texas Instruments Surface Mount SMBus 8-Pin SOIC
- Texas Instruments LM92 Series Surface Mount SMBus 8-Pin SOIC
