Texas Instruments TMP125 Series, Digital Output Temperature Sensor, Surface Mount, Serial-Microwire, Serial-SPI, ±1°C,
- RS Stock No.:
- 121-8935
- Mfr. Part No.:
- TMP125AIDBVT
- Manufacturer:
- Texas Instruments
Subtotal (1 reel of 250 units)*
€352.00
(exc. VAT)
€433.00
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Reel* |
|---|---|---|
| 250 + | €1.408 | €352.00 |
*price indicative
- RS Stock No.:
- 121-8935
- Mfr. Part No.:
- TMP125AIDBVT
- Manufacturer:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Temperature Sensor | |
| Output Type | Digital | |
| Interface Type | Serial-Microwire, Serial-SPI | |
| Sub Type | Temperature Sensor | |
| Accuracy | ±1°C | |
| Mount Type | Surface | |
| Pin Count | 6 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Minimum Supply Voltage | 2.7V | |
| Maximum Supply Voltage | 5.5V | |
| Package Type | SOT-23 | |
| Width | 1.6mm | |
| Length | 2.9mm | |
| Series | TMP125 | |
| Height | 1.15mm | |
| Standards/Approvals | Green (RoHS & no Sb/Br) | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Temperature Sensor | ||
Output Type Digital | ||
Interface Type Serial-Microwire, Serial-SPI | ||
Sub Type Temperature Sensor | ||
Accuracy ±1°C | ||
Mount Type Surface | ||
Pin Count 6 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Minimum Supply Voltage 2.7V | ||
Maximum Supply Voltage 5.5V | ||
Package Type SOT-23 | ||
Width 1.6mm | ||
Length 2.9mm | ||
Series TMP125 | ||
Height 1.15mm | ||
Standards/Approvals Green (RoHS & no Sb/Br) | ||
Automotive Standard No | ||
SPI™/MICROWIRE Digital Temperature Sensors
The Texas Instrument's range of SPI™/MICROWIRE digital temperature sensors are suitable for low power applications such as base station equipment, notebook computers, vending machines, PCs, portable electronic devices, disk drives, automotive and thermal management applications.
Related links
- Texas Instruments TMP125 Series Surface Mount Serial-SPI
- Texas Instruments TMP12 Series Surface Mount Serial-SPI
- Texas Instruments TMP125 Series Surface Mount ±2.5°C, 6-Pin
- Microchip Surface Mount Serial-SPI 8-Pin SOIC
- Microchip Surface Mount Serial-SPI 5-Pin SOT-23
- Texas Instruments Temperature Sensor Surface Mount Serial-SPI 5 Pins
- Texas Instruments Digital Temperature Sensor Surface Mount Serial-SPI 8 Pins
- Honeywell Technologies HIH6100 Series Surface Mount ±5 %,
