Texas Instruments TMP Series, Digital Output Temperature Sensor, Surface Mount, Serial-I2C, SMBus, ±3°C, 4-Pin DSBGA

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
739-8036
Mfr. Part No.:
TMP103AYFFT
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Product Type

Temperature Sensor

Output Type

Digital

Interface Type

Serial-I2C, SMBus

Sub Type

Temperature Sensor

Accuracy

±3°C

Mount Type

Surface

Pin Count

4

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

150°C

Minimum Supply Voltage

1.4V

Maximum Supply Voltage

3.6V

Package Type

DSBGA

Standards/Approvals

No

Width

790μm

Height

330μm

Length

790μm

Series

TMP

Automotive Standard

No

2-Wire Digital Temperature Sensors


Texas Instrument's range of 2-wire digital temperature sensors all come with an on-chip ADC. Many have the possibility to measure the temperature of multiple devices and feature SMBus and I²C compatible interfaces.

The sensors are suitable for a variety of applications such as mobile phones, notebook computers, thermal system management and environmental monitoring and HVAC.

Features;

2-wire operation

Shutdown Mode

Programmable temperature resolution varying between 9 to 14 bits (device dependent)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy