Texas Instruments LM45 Series, Voltage Output Temperature, Surface Mount, Analogue, ±3°C, 3-Pin SOT-23

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
121-9006
Mfr. Part No.:
LM45CIM3/NOPB
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Product Type

Temperature

Output Type

Voltage

Interface Type

Analogue

Sub Type

Temperature Sensor

Accuracy

±3°C

Mount Type

Surface

Pin Count

3

Maximum Operating Temperature

125°C

Minimum Operating Temperature

-40°C

Minimum Supply Voltage

4V

Maximum Supply Voltage

10V

Package Type

SOT-23

Standards/Approvals

No

Width

1.3mm

Height

930μm

Series

LM45

Length

2.92mm

Automotive Standard

No

Sensor Gain

10.3mV/°C

COO (Country of Origin):
GB

Analogue Temperature Sensors


Texas Instrument's range of analogue temperature sensors give an output a voltage that is linearly proportional to the temperature of a device. They are suitable for various applications including home appliances, mobile phones, gaming, disk drives, battery management, portable medical instruments, printers and fax machines.

Features;

Low self-heating

Low cost due to wafer level trimming

May be suitable for remote applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy