Microchip MCP9803 Series, Digital Output Temperature Transducer, Surface Mount, Serial-I2C, SMBus, ±0.5°C, 8-Pin SOIC
- RS Stock No.:
- 144-9184
- Mfr. Part No.:
- MCP9803-M/SN
- Manufacturer:
- Microchip
Subtotal (1 tube of 100 units)*
€72.10
(exc. VAT)
€88.70
(inc. VAT)
In Stock
- Plus 200 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 100 + | €0.721 | €72.10 |
*price indicative
- RS Stock No.:
- 144-9184
- Mfr. Part No.:
- MCP9803-M/SN
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Temperature Transducer | |
| Output Type | Digital | |
| Sub Type | Temperature Sensor | |
| Interface Type | Serial-I2C, SMBus | |
| Accuracy | ±0.5°C | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Minimum Supply Voltage | 2.7V | |
| Maximum Supply Voltage | 5.5V | |
| Package Type | SOIC | |
| Series | MCP9803 | |
| Width | 3.9mm | |
| Length | 4.9mm | |
| Height | 1.25mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Temperature Transducer | ||
Output Type Digital | ||
Sub Type Temperature Sensor | ||
Interface Type Serial-I2C, SMBus | ||
Accuracy ±0.5°C | ||
Mount Type Surface | ||
Pin Count 8 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Minimum Supply Voltage 2.7V | ||
Maximum Supply Voltage 5.5V | ||
Package Type SOIC | ||
Series MCP9803 | ||
Width 3.9mm | ||
Length 4.9mm | ||
Height 1.25mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
MCP9800/1/2/3 High Accuracy Temperature Converters
The MCP9800/1/2/3 series of high accuracy temperature converters have a 2Wire serial Interface and convert temperatures of -55°C to +125°C to a digital output.
Applications include PCs, servers, hard disk drives, mobile phones, office equipment, data communication equipment and entertainment systems.
Temperature & Humidity Sensors, Microchip
Related links
- Microchip MCP9803 Series Surface Mount SMBus 8-Pin SOIC
- Microchip MCP9801 Series Surface Mount Serial-I2C 8-Pin SOIC
- Microchip MCP9800A0T Series Surface Mount SMBus 5-Pin
- Texas Instruments TMP75 Series Surface Mount SMBus 8-Pin SOIC
- Microchip MCP98243 Series Surface Mount SMBus 8-Pin
- Microchip Surface Mount SMBus 8-Pin SOIC
- Microchip Surface Mount SMBus 8-Pin SOIC
- Texas Instruments Surface Mount SMBus 8-Pin SOIC
