Texas Instruments TMP75 Series, Digital Output Temperature, Surface Mount, I2C, SMBus, ±0.5°C, 8-Pin SOIC
- RS Stock No.:
- 252-8581
- Mfr. Part No.:
- TMP75BIDR
- Manufacturer:
- Texas Instruments
Get a bulk buy discount
Add 50 more to save €12.80
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€6.42
(exc. VAT)
€7.90
(inc. VAT)
In Stock
- 1,550 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 45 | €1.284 | €6.42 | - |
| 50 - 95 | €1.028 | €5.14 | €12.80 |
| 100 - 120 | €0.90 | €4.50 | €38.40 |
| 125 - 245 | €0.77 | €3.85 | €64.25 |
| 250 + | €0.708 | €3.54 | €144.00 |
*price indicative
- RS Stock No.:
- 252-8581
- Mfr. Part No.:
- TMP75BIDR
- Manufacturer:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Temperature | |
| Output Type | Digital | |
| Interface Type | I2C, SMBus | |
| Sub Type | Temperature | |
| Accuracy | ±0.5°C | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Minimum Supply Voltage | 2.7V | |
| Maximum Supply Voltage | 5.5V | |
| Package Type | SOIC | |
| Standards/Approvals | RoHS | |
| Length | 244μm | |
| Series | TMP75 | |
| Height | 197μm | |
| Width | 69μm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Temperature | ||
Output Type Digital | ||
Interface Type I2C, SMBus | ||
Sub Type Temperature | ||
Accuracy ±0.5°C | ||
Mount Type Surface | ||
Pin Count 8 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Minimum Supply Voltage 2.7V | ||
Maximum Supply Voltage 5.5V | ||
Package Type SOIC | ||
Standards/Approvals RoHS | ||
Length 244μm | ||
Series TMP75 | ||
Height 197μm | ||
Width 69μm | ||
Automotive Standard No | ||
Related links
- Texas Instruments TMP75 Series Surface Mount SMBus 8-Pin SOIC
- Microchip MCP98243 Series Surface Mount SMBus 8-Pin
- Microchip MCP9803 Series Surface Mount SMBus 8-Pin SOIC
- Microchip MCP9800A0T Series Surface Mount SMBus 5-Pin
- Texas Instruments TMP75 Series PCB ±1°C, 8-Pin
- Texas Instruments LM92 Series Surface Mount SMBus 8-Pin SOIC
- Texas Instruments TMP117 Series Surface Mount SMBus 6-Pin WSON
- Microchip MCP9801 Series Surface Mount Serial-I2C 8-Pin SOIC
