Microchip MCP9801 Series, Digital Output Temperature & Humidity Sensor, Surface Mount, I2C, ±3 °C, 8-Pin SOIC
- RS Stock No.:
- 598-799
- Mfr. Part No.:
- MCP9801T-M/SN
- Manufacturer:
- Microchip
Subtotal (1 reel of 3300 units)*
€1,890.90
(exc. VAT)
€2,326.50
(inc. VAT)
Temporarily out of stock
- Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3300 + | €0.573 | €1,890.90 |
*price indicative
- RS Stock No.:
- 598-799
- Mfr. Part No.:
- MCP9801T-M/SN
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Temperature & Humidity Sensor | |
| Output Type | Digital | |
| Interface Type | I2C | |
| Sub Type | 2-Wire High-Accuracy Temperature Sensor | |
| Accuracy | ±3 °C | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -55°C | |
| Minimum Supply Voltage | 2.7V | |
| Maximum Supply Voltage | 5.5V | |
| Package Type | SOIC | |
| Standards/Approvals | RoHS Compliant | |
| Length | 3.1mm | |
| Width | 3.2mm | |
| Height | 1.45mm | |
| Series | MCP9801 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Temperature & Humidity Sensor | ||
Output Type Digital | ||
Interface Type I2C | ||
Sub Type 2-Wire High-Accuracy Temperature Sensor | ||
Accuracy ±3 °C | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -55°C | ||
Minimum Supply Voltage 2.7V | ||
Maximum Supply Voltage 5.5V | ||
Package Type SOIC | ||
Standards/Approvals RoHS Compliant | ||
Length 3.1mm | ||
Width 3.2mm | ||
Height 1.45mm | ||
Series MCP9801 | ||
Automotive Standard No | ||
The Microchip Digital temperature sensor designed for high-accuracy thermal monitoring in embedded and automotive systems. It converts ambient temperature into a digital signal using a Sigma-Delta ADC with user-selectable resolution. Communication is handled via a two-wire I²C/SMBus interface, and the device includes programmable alert outputs that can function as either a thermostat comparator or an interrupt. Its compact form factor and ability to support multiple devices on a shared bus make it ideal for multizone temperature sensing applications.
AEC Q100 Qualified Grade 1
Suitable for various applications, including HVAC and consumer electronics
Compatible with standard microcontroller interfaces
Includes programmable alerts for proactive temperature monitoring
Related links
- Microchip MCP9801 Series Surface Mount Serial-I2C 8-Pin SOIC
- Microchip MCP9801 Series Surface Mount I2C 8-Pin
- Microchip MCP9803 Series Surface Mount SMBus 8-Pin SOIC
- Microchip TC77 Series Surface Mount ±3°C, 8-Pin SOIC
- Microchip MCP98244T Series Surface Mount ±3 °C, 8-Pin TDFM
- Microchip TC77 Series Surface Mount ±3°C, 8-Pin SOT-23
- Microchip TC72 Series Surface Mount ±3°C, 8-Pin DFN
- Microchip MCP9802 Series Surface Mount ±3 °C, 8-Pin SOT-23
