Microchip MCP98244T Series, Digital Output Temperature & Humidity Sensor, Surface Mount, I2C, ±3 °C, 8-Pin TDFM
- RS Stock No.:
- 598-720
- Mfr. Part No.:
- MCP98244T-BE/MNY
- Manufacturer:
- Microchip
Subtotal (1 reel of 3300 units)*
€2,960.10
(exc. VAT)
€3,639.90
(inc. VAT)
Temporarily out of stock
- Shipping from 17 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3300 + | €0.897 | €2,960.10 |
*price indicative
- RS Stock No.:
- 598-720
- Mfr. Part No.:
- MCP98244T-BE/MNY
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Temperature & Humidity Sensor | |
| Output Type | Digital | |
| Sub Type | DIMM Temperature Sensor with EEPROM for SPD | |
| Interface Type | I2C | |
| Accuracy | ±3 °C | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -40°C | |
| Minimum Supply Voltage | 1.7V | |
| Maximum Supply Voltage | 3.6V | |
| Package Type | TDFM | |
| Series | MCP98244T | |
| Standards/Approvals | RoHS Compliant | |
| Length | 2mm | |
| Height | 800μm | |
| Width | 3mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Temperature & Humidity Sensor | ||
Output Type Digital | ||
Sub Type DIMM Temperature Sensor with EEPROM for SPD | ||
Interface Type I2C | ||
Accuracy ±3 °C | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -40°C | ||
Minimum Supply Voltage 1.7V | ||
Maximum Supply Voltage 3.6V | ||
Package Type TDFM | ||
Series MCP98244T | ||
Standards/Approvals RoHS Compliant | ||
Length 2mm | ||
Height 800μm | ||
Width 3mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
The Microchip Digital temperature sensor that seamlessly integrates into a wide range of electronic devices. Designed for precision, it caters to applications where maintaining optimal temperature is crucial, such as in automotive, industrial, and consumer electronics. Featuring an I2C interface, the sensor allows for straightforward connectivity and communication, making it ideal for both simple and sophisticated designs. With an operational temperature range that suits a variety of environments, it delivers reliable performance while ensuring minimal power consumption. This reliability is further enhanced by its compact design, enabling easy integration into tight spaces. Whether you need to monitor temperatures in real-time or incorporate it into automated systems, this sensor stands out for its adaptability and robustness, catering to the needs of engineers and hobbyists alike.
Offers high-resolution temperature measurement for accurate readings
Ensures low power consumption, extending battery life in portable applications
Features an I2C interface, promoting seamless integration with microcontrollers
Supports a wide operational temperature range for versatile application
Compatible with various electronic systems for enhanced flexibility
Comes with built-in alert capabilities for temperature threshold notifications
Related links
- Microchip MCP98244T Series Surface Mount ±3 °C, 8-Pin TDFM
- Microchip MCP98243 Series Surface Mount SMBus 8-Pin
- Microchip TC77 Series Surface Mount ±3°C, 8-Pin SOT-23
- Microchip TC77 Series Surface Mount ±3°C, 8-Pin SOIC
- Microchip MCP9801 Series Surface Mount ±3 °C, 8-Pin SOIC
- Microchip TC72 Series Surface Mount ±3°C, 8-Pin DFN
- Microchip MCP9802 Series Surface Mount ±3 °C, 8-Pin SOT-23
- Microchip TC74 Series Surface Mount ±3°C, 5-Pin TO-220
