Texas Instruments, Digital Output Temperature, Surface Mount, SMBus, Serial-I2C, ±0.2°C, 8-Pin SOIC
- RS Stock No.:
- 162-7131
- Mfr. Part No.:
- TMP275AID
- Manufacturer:
- Texas Instruments
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 162-7131
- Mfr. Part No.:
- TMP275AID
- Manufacturer:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Temperature | |
| Output Type | Digital | |
| Sub Type | Temperature Sensor | |
| Interface Type | SMBus, Serial-I2C | |
| Accuracy | ±0.2°C | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 127°C | |
| Minimum Supply Voltage | 2.7V | |
| Maximum Supply Voltage | 5.5V | |
| Package Type | SOIC | |
| Width | 3.91mm | |
| Length | 4.9mm | |
| Height | 1.58mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Temperature | ||
Output Type Digital | ||
Sub Type Temperature Sensor | ||
Interface Type SMBus, Serial-I2C | ||
Accuracy ±0.2°C | ||
Mount Type Surface | ||
Pin Count 8 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 127°C | ||
Minimum Supply Voltage 2.7V | ||
Maximum Supply Voltage 5.5V | ||
Package Type SOIC | ||
Width 3.91mm | ||
Length 4.9mm | ||
Height 1.58mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
2-Wire Digital Temperature Sensors
Texas Instrument's range of 2-wire digital temperature sensors all come with an on-chip ADC. Many have the possibility to measure the temperature of multiple devices and feature SMBus and I²C compatible interfaces.
The sensors are suitable for a variety of applications such as mobile phones, notebook computers, thermal system management and environmental monitoring and HVAC.
Features;
2-wire operation
Shutdown Mode
Programmable temperature resolution varying between 9 to 14 bits (device dependent)
Related links
- Texas Instruments Surface Mount Serial-I2C 8-Pin SOIC
- Texas Instruments Surface Mount Serial-I2C 8-Pin SOP
- Texas Instruments LM75B Series Surface Mount Serial-I2C 8-Pin SOIC
- Microchip MCP9801 Series Surface Mount Serial-I2C 8-Pin SOIC
- Texas Instruments LM Series Surface Mount Serial-I2C 8-Pin
- Microchip Surface Mount Serial-I2C 8-Pin MSOP
- Microchip MCP9808 Series Surface Mount Serial-I2C 8-Pin MSOP
- STMicroelectronics MCP9800A0T Series Surface Mount Serial-I2C 8-Pin
