Microchip MCP9808 Series, Digital Output Temperature Converter, Surface Mount, SMBus, Serial-I2C, ±1°C, 8-Pin MSOP

Subtotal (1 tube of 100 units)*

€126.00

(exc. VAT)

€155.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2,300 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tube*
100 +€1.26€126.00

*price indicative

RS Stock No.:
889-5932
Mfr. Part No.:
MCP9808-E/MS
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Temperature Converter

Output Type

Digital

Interface Type

SMBus, Serial-I2C

Sub Type

Temperature Sensor

Accuracy

±1°C

Mount Type

Surface

Pin Count

8

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Minimum Supply Voltage

2.7V

Maximum Supply Voltage

5.5V

Package Type

MSOP

Length

3mm

Standards/Approvals

No

Height

950μm

Series

MCP9808

Width

3mm

Automotive Standard

No

COO (Country of Origin):
TH

MCP9808 Maximum Accuracy Temperature Converters


The MCP9808 series of maximum accuracy temperature converters have a 2Wire serial interface and convert temperatures of -20°C to +100°C to a digital output.

Applications include PCs, servers, mobile devices, industrial , food processing and consumer electronics.

Temperature & Humidity Sensors, Microchip


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy