STMicroelectronics MCP9800A0T Series, Digital Output Temperature Sensor, Surface Mount, SMBus, Serial-I2C, ±3°C, 8-Pin
- RS Stock No.:
- 168-5843
- Mfr. Part No.:
- STTS75M2F
- Manufacturer:
- STMicroelectronics
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 168-5843
- Mfr. Part No.:
- STTS75M2F
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Temperature Sensor | |
| Output Type | Digital | |
| Sub Type | Temperature Sensor | |
| Interface Type | SMBus, Serial-I2C | |
| Accuracy | ±3°C | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Minimum Supply Voltage | 2.7V | |
| Maximum Supply Voltage | 5.5V | |
| Package Type | SOIC | |
| Height | 1.25mm | |
| Series | MCP9800A0T | |
| Length | 5mm | |
| Standards/Approvals | No | |
| Width | 4mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Temperature Sensor | ||
Output Type Digital | ||
Sub Type Temperature Sensor | ||
Interface Type SMBus, Serial-I2C | ||
Accuracy ±3°C | ||
Mount Type Surface | ||
Pin Count 8 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Minimum Supply Voltage 2.7V | ||
Maximum Supply Voltage 5.5V | ||
Package Type SOIC | ||
Height 1.25mm | ||
Series MCP9800A0T | ||
Length 5mm | ||
Standards/Approvals No | ||
Width 4mm | ||
Automotive Standard No | ||
STD/STL/STT/STCN/STLM Digital Temperature Sensors & Thermal Watchdog
The STD/STL/STT/STCN/STLM series of CMOS digital temperature sensors & thermal watchdog have been designed to monitor and measure temperature using an on-chip band gap temperature sensor and ADC that converts temperature into digital form.
Typical applications include PCs, industrial controllers, electronics equipment and system thermal management.
Features;
I²C serial Interface
-55°C to +125°C temperature range
2.7 V to 5.5 V operating voltage range
125 μA operating current
Shutdown mode
Temperature & Humidity Sensors, STMicroelectronics
Related links
- STMicroelectronics MCP9800A0T Series Surface Mount Serial-I2C 8-Pin
- Texas Instruments LM Series Surface Mount Serial-I2C 8-Pin
- Texas Instruments LM75B Series Surface Mount Serial-I2C 8-Pin SOIC
- Microchip Surface Mount Serial-I2C 5-Pin SOT-23
- Microchip TC74 Series Through Hole Mount Serial-I2C 5-Pin TO-220
- Texas Instruments Surface Mount Serial-I2C 8-Pin SOP
- Microchip Through Hole Mount Serial-I2C 5-Pin TO-220
- Texas Instruments TMP116 Series PCB Serial-2 Wire ±3°C,
