onsemi, Digital Output Temperature Sensor, Surface Mount, Serial-I2C, SMBus, ±1°C, 8-Pin

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
163-0735
Mfr. Part No.:
NCT75DMR2G
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Temperature Sensor

Output Type

Digital

Interface Type

Serial-I2C, SMBus

Sub Type

Temperature Sensor

Accuracy

±1°C

Mount Type

Surface

Pin Count

8

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Minimum Supply Voltage

3V

Maximum Supply Voltage

5.5V

Height

950μm

Width

3.1mm

Standards/Approvals

No

Length

3.1mm

Automotive Standard

AEC-Q100

COO (Country of Origin):
MY

NCT75 Temperature Sensors


The NCT75 series of temperature sensors convert temperature measurements into digital form using an on-chip ADC.

Applications include thermostat controls. thermal management and protection, battery management, office electronics and electronic test equipment.

Features;

2Wire serial Interface

Shutdown mode

Overtemperature indicator

3 V to 5.5 V voltage range

-55°C to +125°C temperature range

Temperature & Humidity Sensors, ON Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy