onsemi, Digital Output Temperature Sensor, Surface Mount, Serial-I2C, SMBus, ±1°C, 8-Pin SOIC
- RS Stock No.:
- 805-1854
- Mfr. Part No.:
- NCT75DR2G
- Manufacturer:
- onsemi
Get a bulk buy discount
Add 125 more to save 34%
View bulk pricing optionsSubtotal (1 tape of 25 units)*
€12.08
(exc. VAT)
€14.85
(inc. VAT)
In Stock
- 2,350 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 25 - 100 | €0.483 | €12.08 | - |
| 125 - 225 | €0.318 | €7.95 | 34% |
| 250 - 600 | €0.302 | €7.55 | 37% |
| 625 - 1225 | €0.286 | €7.15 | 40% |
| 1250 + | €0.254 | €6.35 | 47% |
*price indicative
- RS Stock No.:
- 805-1854
- Mfr. Part No.:
- NCT75DR2G
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Temperature Sensor | |
| Output Type | Digital | |
| Sub Type | Temperature Sensor | |
| Interface Type | Serial-I2C, SMBus | |
| Accuracy | ±1°C | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Minimum Supply Voltage | 3V | |
| Maximum Supply Voltage | 5.5V | |
| Package Type | SOIC | |
| Width | 4mm | |
| Length | 5mm | |
| Height | 1.5mm | |
| Standards/Approvals | No | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Temperature Sensor | ||
Output Type Digital | ||
Sub Type Temperature Sensor | ||
Interface Type Serial-I2C, SMBus | ||
Accuracy ±1°C | ||
Mount Type Surface | ||
Pin Count 8 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Minimum Supply Voltage 3V | ||
Maximum Supply Voltage 5.5V | ||
Package Type SOIC | ||
Width 4mm | ||
Length 5mm | ||
Height 1.5mm | ||
Standards/Approvals No | ||
Automotive Standard AEC-Q100 | ||
NCT75 Temperature Sensors
The NCT75 series of temperature sensors convert temperature measurements into digital form using an on-chip ADC.
Applications include thermostat controls. thermal management and protection, battery management, office electronics and electronic test equipment.
Features;
2Wire serial Interface
Shutdown mode
Overtemperature indicator
3 V to 5.5 V voltage range
-55°C to +125°C temperature range
Temperature & Humidity Sensors, ON Semiconductor
Related links
- onsemi Surface Mount SMBus 8-Pin SOIC
- onsemi Surface Mount SMBus 8-Pin
- onsemi Surface Mount SMBus 8-Pin TDFN
- Microchip Surface Mount SMBus 8-Pin SOIC
- Texas Instruments Surface Mount SMBus 8-Pin SOIC
- Texas Instruments Temperature Sensor Surface Mount SMBus 8 Pins
- Texas Instruments Surface Mount SMBus 8-Pin MSOP
- STMicroelectronics MCP96L01T Series Surface Mount SMBus 8-Pin
