Microchip, Digital Output Temperature Sensor, Surface Mount, SMBus, Serial-I2C, ±3°C, 5-Pin SOT-23
- RS Stock No.:
- 165-2246
- Mfr. Part No.:
- TC74A5-3.3VCTTR
- Manufacturer:
- Microchip
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 165-2246
- Mfr. Part No.:
- TC74A5-3.3VCTTR
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Temperature Sensor | |
| Output Type | Digital | |
| Sub Type | Temperature Sensor | |
| Interface Type | SMBus, Serial-I2C | |
| Accuracy | ±3°C | |
| Mount Type | Surface | |
| Pin Count | 5 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Minimum Supply Voltage | 2.7V | |
| Maximum Supply Voltage | 5.5V | |
| Package Type | SOT-23 | |
| Length | 3mm | |
| Width | 1.8mm | |
| Height | 1.3mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Temperature Sensor | ||
Output Type Digital | ||
Sub Type Temperature Sensor | ||
Interface Type SMBus, Serial-I2C | ||
Accuracy ±3°C | ||
Mount Type Surface | ||
Pin Count 5 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Minimum Supply Voltage 2.7V | ||
Maximum Supply Voltage 5.5V | ||
Package Type SOT-23 | ||
Length 3mm | ||
Width 1.8mm | ||
Height 1.3mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
TC74 Digital Thermal Sensors
The TC74 series of digital thermal sensors convert temperature into digital form through the on-chip thermal sensing element.
The sensors are particularly suited for thermal protection and thermal control applications.
Features;
2Wire serial Interface
2.7 V to 5.5 V voltage range
Temperature & Humidity Sensors, Microchip
Related links
- Microchip Surface Mount Serial-I2C 5-Pin SOT-23
- Microchip Surface Mount SMBus 5-Pin SOT-23
- Microchip Surface Mount Serial-I2C 5-Pin SOT-23
- Microchip TC74 Series Surface Mount SMBus 5-Pin SOT-23
- Microchip Through Hole Mount Serial-I2C 5-Pin TO-220
- Microchip TC74 Series Through Hole Mount Serial-I2C 5-Pin TO-220
- Microchip TC74 Series Surface Mount ±3°C, 5-Pin SOT-23
- Microchip Surface Mount Serial-I2C 8-Pin MSOP
