Microchip TC74 Series, Digital Output Temperature & Humidity Sensor, Surface Mount, I2C, ±3°C, 5-Pin SOT-23
- RS Stock No.:
- 598-587
- Mfr. Part No.:
- TC74A5-5.0VCTTR
- Manufacturer:
- Microchip
Subtotal (1 reel of 3000 units)*
€2,280.00
(exc. VAT)
€2,790.00
(inc. VAT)
Temporarily out of stock
- Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.76 | €2,280.00 |
*price indicative
- RS Stock No.:
- 598-587
- Mfr. Part No.:
- TC74A5-5.0VCTTR
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Temperature & Humidity Sensor | |
| Output Type | Digital | |
| Interface Type | I2C | |
| Sub Type | Tiny Serial Digital Thermal Sensor | |
| Accuracy | ±3°C | |
| Mount Type | Surface | |
| Pin Count | 5 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Minimum Supply Voltage | 2.65V | |
| Maximum Supply Voltage | 5.5V | |
| Package Type | SOT-23 | |
| Standards/Approvals | RoHS Compliant | |
| Width | 15.57mm | |
| Series | TC74 | |
| Length | 10.54mm | |
| Height | 4.7mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Temperature & Humidity Sensor | ||
Output Type Digital | ||
Interface Type I2C | ||
Sub Type Tiny Serial Digital Thermal Sensor | ||
Accuracy ±3°C | ||
Mount Type Surface | ||
Pin Count 5 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Minimum Supply Voltage 2.65V | ||
Maximum Supply Voltage 5.5V | ||
Package Type SOT-23 | ||
Standards/Approvals RoHS Compliant | ||
Width 15.57mm | ||
Series TC74 | ||
Length 10.54mm | ||
Height 4.7mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
The Microchip Temperature sensor is designed to deliver precise thermal measurements, making it an ideal choice for various applications where accuracy is crucial. Featuring a compact design, the sensor can be seamlessly integrated into both consumer and industrial devices. Its digital output enables easy interfacing with microcontrollers, promoting efficient and reliable data acquisition. The robustness of this sensor, coupled with its low power consumption, ensures that it can operate effectively even in challenging conditions. With a wide operating temperature range, this product is exceptionally versatile, appealing to engineers and developers looking for reliable performance in their designs.
Integrates effortlessly with various microcontroller platforms
Offers a wide temperature measurement range for diverse applications
Ensures low power consumption for energy-efficient designs
Delivers accurate readings with minimal thermal lag
Features an I2C interface for flexible communication
Provides excellent long-term stability to ensure reliable performance
Compact footprint allows for space-saving designs
Related links
- Microchip TC74 Series Surface Mount ±3°C, 5-Pin TO-220
- Microchip TC74 Series Surface Mount SMBus 5-Pin SOT-23
- Microchip TC74 Series Through Hole Mount Serial-I2C 5-Pin TO-220
- Microchip Surface Mount Serial-I2C 5-Pin SOT-23
- Microchip Surface Mount Serial-I2C 5-Pin SOT-23
- Microchip TC77 Series Surface Mount ±3°C, 8-Pin SOT-23
- Microchip MCP9802 Series Surface Mount ±3 °C, 8-Pin SOT-23
- Microchip Surface Mount SMBus 5-Pin SOT-23
