Microchip, Digital Output Temperature Sensor, Through Hole Mount, Serial-I2C, SMBus, ±3°C, 5-Pin TO-220

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
165-3459
Mfr. Part No.:
TC74A5-5.0VAT
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Temperature Sensor

Output Type

Digital

Interface Type

Serial-I2C, SMBus

Accuracy

±3°C

Mount Type

Through Hole

Pin Count

5

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Package Type

TO-220

Length

10.54mm

Width

4.7mm

Height

15.57mm

TC74 Digital Thermal Sensors


The TC74 series of digital thermal sensors convert temperature into digital form through the on-chip thermal sensing element.

The sensors are particularly suited for thermal protection and thermal control applications.

Features;

2Wire serial Interface

2.7 V to 5.5 V voltage range

Temperature & Humidity Sensors, Microchip


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy