Microchip, Digital Output Temperature Converter, Surface Mount, Serial-I2C, SMBus, ±1°C, 8-Pin SOIC

Get a bulk buy discount

Add 25 more to save €0.45

View bulk pricing options

Subtotal (1 pack of 5 units)*

€3.47

(exc. VAT)

€4.27

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
  • Plus 675 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 20€0.694€3.47-
25 - 95€0.676€3.38€0.45
100 +€0.65€3.25€4.40

*price indicative

Packaging Options:
RS Stock No.:
738-6014
Mfr. Part No.:
TCN75AVOA
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Temperature Converter

Output Type

Digital

Interface Type

Serial-I2C, SMBus

Sub Type

Temperature Sensor

Accuracy

±1°C

Mount Type

Surface

Pin Count

8

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Minimum Supply Voltage

2.7V

Maximum Supply Voltage

5.5V

Package Type

SOIC

Height

1.42mm

Length

4.9mm

Width

3.91mm

Standards/Approvals

No

Automotive Standard

No

COO (Country of Origin):
TH

TCN75 Temperature Converters


The TCN75 series of temperature converters have a 2Wire serial interface and convert temperatures between -40°C and +125°C to a digital output.

Applications include PCs, servers, hard disk drives, entertainment systems, office equipment and data communications equipment.

Temperature & Humidity Sensors, Microchip


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy