Silicon Labs Temperature & Humidity Sensor, Digital Output, Surface Mount, Serial-I2C, ±1 °C, ±4.5%RH, 24 Pins

Unavailable
RS will no longer stock this product.
RS Stock No.:
168-9965
Mfr. Part No.:
SI7005-B-GM
Manufacturer:
Silicon Labs
Find similar products by selecting one or more attributes.
Select all

Brand

Silicon Labs

Sensor Function

Temperature & Humidity

Output Type

Digital

Interface Type

Serial-I2C

Accuracy

±1 °C%RH, ±4.5%RH

Mounting Type

Surface Mount

Pin Count

24

Minimum Operating Temperature

-40 °C

Operating Temperature Range

-40 to +85 °C

Maximum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

2.1 V

Maximum Operating Supply Voltage

3.6 V

Package Type

QFN

Length

4mm

Height

0.95mm

Width

4mm

Resolution

12 / 14 bit

Dimensions

4 x 4 x 0.95mm

COO (Country of Origin):
NL

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy