Silicon Labs Temperature & Humidity Sensor, Digital Output, Surface Mount, Serial-I2C, ±1 °C, ±4.5%RH, 24 Pins
- RS Stock No.:
- 795-1526
- Mfr. Part No.:
- Si7005-B-GM
- Manufacturer:
- Silicon Labs
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 795-1526
- Mfr. Part No.:
- Si7005-B-GM
- Manufacturer:
- Silicon Labs
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Silicon Labs | |
| Sensor Function | Temperature & Humidity | |
| Output Type | Digital | |
| Interface Type | Serial-I2C | |
| Accuracy | ±1 °C%RH, ±4.5%RH | |
| Mounting Type | Surface Mount | |
| Pin Count | 24 | |
| Minimum Operating Temperature | -40 °C | |
| Operating Temperature Range | -40 to +85 °C | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Supply Voltage | 2.1 V | |
| Maximum Operating Supply Voltage | 3.6 V | |
| Package Type | QFN | |
| Length | 4mm | |
| Height | 0.95mm | |
| Width | 4mm | |
| Dimensions | 4 x 4 x 0.95mm | |
| Resolution | 12 / 14 bit | |
| Select all | ||
|---|---|---|
Brand Silicon Labs | ||
Sensor Function Temperature & Humidity | ||
Output Type Digital | ||
Interface Type Serial-I2C | ||
Accuracy ±1 °C%RH, ±4.5%RH | ||
Mounting Type Surface Mount | ||
Pin Count 24 | ||
Minimum Operating Temperature -40 °C | ||
Operating Temperature Range -40 to +85 °C | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Supply Voltage 2.1 V | ||
Maximum Operating Supply Voltage 3.6 V | ||
Package Type QFN | ||
Length 4mm | ||
Height 0.95mm | ||
Width 4mm | ||
Dimensions 4 x 4 x 0.95mm | ||
Resolution 12 / 14 bit | ||
Related links
- Silicon Labs Temperature & Humidity Sensor Surface Mount ±1 °C 24 Pins
- Silicon Labs SI7006 Series Surface Mount ±5 %RH
- Silicon Labs SI7021 Series Surface Mount ±0.4 °C
- Silicon Labs SI7020 Series Surface Mount ±4 %RH
- Silicon Labs SI7021 Series Surface Mount ±3 %RH
- Silicon Labs Surface Mount ±0.4 °C 10-Pin DFN
- Silicon Labs Surface Mount ±0.4°C, 6-Pin DFN
- Silicon Labs Surface Mount ±0.3°C, 6-Pin DFN
