Microchip Temperature Sensor Switch, Open Drain Output, Surface Mount, 5 Pins
- RS Stock No.:
- 170-4307
- Mfr. Part No.:
- TC6502P075VCTTR
- Manufacturer:
- Microchip
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 170-4307
- Mfr. Part No.:
- TC6502P075VCTTR
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Sensor Function | Temperature Switch | |
| Output Type | Open Drain | |
| Mounting Type | Surface Mount | |
| Pin Count | 5 | |
| Operating Temperature Range | -55 to +135°C °C | |
| Package Type | SOT-23A | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Sensor Function Temperature Switch | ||
Output Type Open Drain | ||
Mounting Type Surface Mount | ||
Pin Count 5 | ||
Operating Temperature Range -55 to +135°C °C | ||
Package Type SOT-23A | ||
- COO (Country of Origin):
- TH
The Microchip TC6502 temperature switch require no external components and are available with factory-programmed temperature thresholds. It operates on voltage range of 2.7V to 5.5V. The pin-selectable hysteresis of +2°C or +10°C allows flexibility to the design of the application. It is designed for hot temperature monitoring (+35°C to +125°C) and assert a logic signal when the temperature goes above the threshold.
Factory-programmed thresholds from -45°C to +125°C in 10°C increments
Threshold accuracy over full temperature range is ±0.5°C (Typ)
Standard temperature threshold of 75°C
No External Components Required
Supply current of 17μA(typ.)
5-lead SOT-23 package
Threshold accuracy over full temperature range is ±0.5°C (Typ)
Standard temperature threshold of 75°C
No External Components Required
Supply current of 17μA(typ.)
5-lead SOT-23 package
Related links
- Microchip Temperature Sensor Switch Surface Mount 5 Pins
- Microchip Temperature Sensor Switch Surface Mount 5 Pins
- Texas Instruments Temperature Sensor Switch Surface Mount 6 Pins
- Texas Instruments Analog Temperature Sensor Surface Mount 5 Pins
- Maxim Integrated Surface Mount ±1°C, 16-Pin QSOP
- Microchip Temperature Sensor Surface Mount 8 Pins
- Maxim Integrated Surface Mount Serial-I2C 8-Pin SO-8
- Microchip MCP9509HT Series Surface Mount 5-Pin SOT-23
