Microchip MCP9501PT Series, Push Pull, Open Drain Output Temperature Switch, Surface Mount, ±6°C, 5-Pin SOT-23
- RS Stock No.:
- 170-4322
- Mfr. Part No.:
- MCP9501PT-095E/OT
- Manufacturer:
- Microchip
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 170-4322
- Mfr. Part No.:
- MCP9501PT-095E/OT
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Temperature Switch | |
| Output Type | Push Pull, Open Drain | |
| Sub Type | Temperature Switch | |
| Accuracy | ±6°C | |
| Mount Type | Surface | |
| Pin Count | 5 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Minimum Supply Voltage | 2.7V | |
| Maximum Supply Voltage | 5.5V | |
| Package Type | SOT-23 | |
| Standards/Approvals | No | |
| Height | 1.3mm | |
| Series | MCP9501PT | |
| Length | 3.1mm | |
| Width | 1.8mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Temperature Switch | ||
Output Type Push Pull, Open Drain | ||
Sub Type Temperature Switch | ||
Accuracy ±6°C | ||
Mount Type Surface | ||
Pin Count 5 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Minimum Supply Voltage 2.7V | ||
Maximum Supply Voltage 5.5V | ||
Package Type SOT-23 | ||
Standards/Approvals No | ||
Height 1.3mm | ||
Series MCP9501PT | ||
Length 3.1mm | ||
Width 1.8mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
MCP9501/2/3/4 Temperature Switches
The MCP9501/2/3/4 series of temperature switches feature factory-set temperature thresholds, selectable switch hysteresis and a variety of output configurations for use in temperature alarm, thermostat control, fan control, automotive, base-station and power supply critical temperature shut-down applications.
MCP9501: Has an active-low, open-drain output suitable for hot temperatures.
MCP9502: Has an active-high, push-pull output suitable for hot temperatures.
MCP9503: Has an active-low, open-drain output suitable for cold temperatures.
MCP9504: Has an active-high, push-pull output suitable for cold temperatures.
Temperature & Humidity Sensors, Microchip
Related links
- Microchip MCP9501PT Series Open Drain Output Temperature Switch ±6°C, 5-Pin SOT-23
- Microchip MCP9509HT Series Surface Mount 5-Pin SOT-23
- Microchip MCP9509CT Series Push Pull Output Temperature Sensor Switch ±0.5°C, 5-Pin SOT-23
- MCP6576RT-E/OT Microchip 4-Channel Comparator Push Pull 40 ns 5.5V 1.8 V 5-Pin SOT-23
- Microchip Temperature & Humidity Sensor 5-Pin SOT-23, MCP9501PT-065E/OT
- Microchip Temperature & Humidity Sensor 5-Pin SOT-23, MCP9501PT-125E/OT
- Microchip Temperature Sensor Switch Surface Mount 5 Pins
- Microchip Temperature Sensor Switch Surface Mount, 5 Pins
