Microchip Temperature & Humidity Sensor 5-Pin SOT-23, MCP9501PT-065E/OT

Subtotal (1 reel of 3000 units)*

€1,998.00

(exc. VAT)

€2,457.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +€0.666€1,998.00

*price indicative

RS Stock No.:
598-913
Mfr. Part No.:
MCP9501PT-065E/OT
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Temperature & Humidity Sensor

Package Type

SOT-23

Pin Count

5

COO (Country of Origin):
TH
The Microchip Programmed temperature switch designed for over temperature protection in high-power systems. It features a precise threshold with selectable hysteresis and an active-low open-drain output. With ultra-low power consumption and no need for external components, it’s ideal for compact designs in automotive, industrial, and consumer electronics.

Uses external pull up resistor

AEC Q100 qualified Grade 1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy