Vishay Temperature, Surface Mount, 2-Pin Surface Mount
- RS Stock No.:
- 173-1542
- Mfr. Part No.:
- PTS080501B500RPU00
- Manufacturer:
- Vishay
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 173-1542
- Mfr. Part No.:
- PTS080501B500RPU00
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Temperature | |
| Sub Type | Temperature Sensor | |
| Mount Type | Surface | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Package Type | Surface Mount | |
| Length | 2mm | |
| Width | 1.25mm | |
| Height | 450μm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Temperature | ||
Sub Type Temperature Sensor | ||
Mount Type Surface | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Package Type Surface Mount | ||
Length 2mm | ||
Width 1.25mm | ||
Height 450μm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
- COO (Country of Origin):
- DE
PTS Series Platinum SMD Flat Chip Temperature Sensors, Vishay Semiconductor
The PTS series of platinum SMD flat chip temperature sensors can measure and monitor temperatures in any environment due to their platinum thin film component. Suitable applications include avaiation, automotive and industrial electronics.
Features;
Advanced thin film technology
Short reaction times
Excellent stability
Standard SMD sizes
Supports lead-free soldering
Related links
- Vishay Temperature 2-Pin Surface Mount
- Maxim Integrated Surface Mount ±2°C, 2-Pin F5 MicroCan
- Microchip TCN75 Series Temperature 2 Wire Serial 8-Pin SOIC
- Texas Instruments TMP103 Series Surface Mount ±1°C, 6-Pin DSBGA
- Vishay PTS Series Thin Film Resistor Class 1B, 2-Pin 0805
- Wurth Elektronik Surface Mount ±0.25 %, 6-Pin UDFN
- Microchip MCP98244T Series Surface Mount ±3 °C, 8-Pin TDFM
- Microchip TC74A0 Series Surface Mount SMBus 5-Pin
