Silicon Labs, Digital Output Temperature & Humidity Sensor, Surface Mount, Serial-I2C, ±0.4 °C, ±3 %RH, 10-Pin DFN

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
173-2750
Mfr. Part No.:
SI7013-A20-GM1
Manufacturer:
Silicon Labs
Find similar products by selecting one or more attributes.
Select all

Brand

Silicon Labs

Product Type

Temperature & Humidity Sensor

Output Type

Digital

Interface Type

Serial-I2C

Accuracy

±0.4 °C, ±3 %RH

Mount Type

Surface

Pin Count

10

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

Package Type

DFN

Width

3mm

Length

3mm

Height

750μm

COO (Country of Origin):
PH

Si70xx/Si701x/Si702x Digital Humidity & Temperature Sensors


The Si70xx/Si701x/Si702x series of digital humidity & temperature sensors integrates a humidity sensor, temperature sensor, I2C serial interface, calibration and on-chip signal conditioning in one Compact QFN/DFN CMOS package.

When Air comes into contact with the exposed polymide sensor, moisture in the Air causes a capacitance change in the sensor resulting in the on-chip conditioning converting this to a humidity reading. This is then MADE available to the user over the I2C interface.

Applications include asset and goods tracking, laptops, tablets, PLC and I/O modules, smart phones, thermostats, humidistats, wireless sensing, detection of gas, fire, smoke and water, ventilation and Air conditioning.

Features;

Wide operating voltage range : 1.9 V to 3.6 V

Low power

I2C serial Interface

On-chip heater

Great long term stability

Fully calibrated

Pre-installed protective filter

Temperature & Humidity Sensors, Silicon Laboratories


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy