Silicon Labs, Digital Output Temperature Sensor, Surface Mount, Serial-I2C, ±0.5°C, 6-Pin DFN

Subtotal (1 pack of 10 units)*

€20.58

(exc. VAT)

€25.31

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Pack*
10 +€2.058€20.58

*price indicative

Packaging Options:
RS Stock No.:
865-2407
Mfr. Part No.:
Si7055-A20-IM
Manufacturer:
Silicon Labs
Find similar products by selecting one or more attributes.
Select all

Brand

Silicon Labs

Product Type

Temperature Sensor

Output Type

Digital

Interface Type

Serial-I2C

Sub Type

Temperature Sensor

Accuracy

±0.5°C

Mount Type

Surface

Pin Count

6

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Minimum Supply Voltage

1.9V

Maximum Supply Voltage

3.6V

Package Type

DFN

Width

3mm

Length

3mm

Standards/Approvals

No

Height

800μm

Automotive Standard

No

Si705x Digital Temperature Sensors


Si705x Digital Temperature Sensors are composed of a band-gap temperature sensor and a 14-bit ADC. They have been developed with power efficiency in mind featuring minimal self-heating, longer coin-cell battery lifespan and accuracy stability across all temperature and voltage ranges. They are also cost-effective, requiring no calibration and use battery power.

The Si705x sensors are Ideal for HVAC, white goods, computer equipment, asset tracking, cold chain storage, industrial control and medical equipment applications.

Features;

I²C serial Interface

DFN package

1.9 V power supply voltage

-40°C to +125°C temperature range

Temperature & Humidity Sensors, Silicon Laboratories


Related links