Maxim Integrated, Open Drain Output Digital Temperature Sensor, Surface Mount, Serial-2 Wire, ±2°C, 8-Pin SO-8
- RS Stock No.:
- 190-5285
- Mfr. Part No.:
- DS75LVS+
- Manufacturer:
- Maxim Integrated
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 190-5285
- Mfr. Part No.:
- DS75LVS+
- Manufacturer:
- Maxim Integrated
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Product Type | Digital Temperature Sensor | |
| Output Type | Open Drain | |
| Sub Type | Temperature Sensor | |
| Interface Type | Serial-2 Wire | |
| Accuracy | ±2°C | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Minimum Supply Voltage | 1.7V | |
| Maximum Supply Voltage | 3.7V | |
| Package Type | SO-8 | |
| Length | 5mm | |
| Width | 4mm | |
| Standards/Approvals | No | |
| Height | 1.5mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Product Type Digital Temperature Sensor | ||
Output Type Open Drain | ||
Sub Type Temperature Sensor | ||
Interface Type Serial-2 Wire | ||
Accuracy ±2°C | ||
Mount Type Surface | ||
Pin Count 8 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Minimum Supply Voltage 1.7V | ||
Maximum Supply Voltage 3.7V | ||
Package Type SO-8 | ||
Length 5mm | ||
Width 4mm | ||
Standards/Approvals No | ||
Height 1.5mm | ||
Automotive Standard No | ||
Extend Performance Range with Low-Voltage, 1.7V to 3.7V Operating Range
Maximize System Accuracy in Broad Range of Thermal Management Applications
Measures Temperature from -55°C to +125°C (-67°F to +257°F)
±2°C Accuracy over a -25°C to 100°C Range
User-Configurable Resolution from 9 Bits (Default) to 12 Bits (0.5°C to 0.0625°C)
Easy Upgrade to LM75: Pin and Software Compatible
Simplify Distributed Temperature-Sensing Applications with Multidrop Capability
Up to Eight DS75LVs Can Operate on 2-Wire Bus
Increase Reliability and System Robustness
Internally Filtered Data Lines for Noise Immunity (50ns Deglitch)
Bus Timeout Feature Prevents Lockup on 2-Wire Interface
Minimize Power Consumption with Built-In Shutdown Mode
Flexible User-Defined Thermostatic Modes with Programmable Fault Tolerance
Applications
Any Thermally Sensitive System
Cellular Base Stations
Office Equipment
Personal Computers
Related links
- Maxim Integrated Surface Mount ±2°C, 8-Pin SO-8
- Maxim Integrated Surface Mount I2C 8-Pin μMAX
- Maxim Integrated Surface Mount ±5°C, 6-Pin SOT-23
- Maxim Integrated Surface Mount Serial-I2C 8-Pin SO-8
- Maxim Integrated Surface Mount ±1°C, 16-Pin QSOP
- Maxim Integrated Surface Mount 5-Pin SOT-23
- Maxim Integrated Surface Mount ±5°C, 10-Pin μMAX
- Maxim Integrated Surface Mount ±0.5°C, 8-Pin PDIP
