Melexis MLX90614ESF Series, PWM Output Temperature Sensor, Through Hole Mount, SMBus, ±0.5°C, 4-Pin TO-39
- RS Stock No.:
- 194-2940
- Mfr. Part No.:
- MLX90614ESF-BCC-000-TU
- Manufacturer:
- Melexis
Get a bulk buy discount
Add 94 more to save €42.96
View bulk pricing optionsSubtotal (1 tube of 47 units)*
€859.16
(exc. VAT)
€1,056.56
(inc. VAT)
Temporarily out of stock
- 47 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 47 - 47 | €18.28 | €859.16 | - |
| 94 - 94 | €17.823 | €837.68 | €42.96 |
| 141 - 235 | €16.982 | €798.15 | €183.02 |
| 282 - 423 | €16.063 | €754.96 | €625.19 |
| 470 + | €15.661 | €736.07 | €1,230.93 |
*price indicative
- RS Stock No.:
- 194-2940
- Mfr. Part No.:
- MLX90614ESF-BCC-000-TU
- Manufacturer:
- Melexis
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Melexis | |
| Product Type | Temperature Sensor | |
| Output Type | PWM | |
| Sub Type | Temperature Sensor | |
| Interface Type | SMBus | |
| Accuracy | ±0.5°C | |
| Mount Type | Through Hole | |
| Pin Count | 4 | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Maximum Supply Voltage | 3V | |
| Package Type | TO-39 | |
| Length | 10.2mm | |
| Height | 4.1mm | |
| Standards/Approvals | No | |
| Width | 9.12mm | |
| Series | MLX90614ESF | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Melexis | ||
Product Type Temperature Sensor | ||
Output Type PWM | ||
Sub Type Temperature Sensor | ||
Interface Type SMBus | ||
Accuracy ±0.5°C | ||
Mount Type Through Hole | ||
Pin Count 4 | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
Maximum Supply Voltage 3V | ||
Package Type TO-39 | ||
Length 10.2mm | ||
Height 4.1mm | ||
Standards/Approvals No | ||
Width 9.12mm | ||
Series MLX90614ESF | ||
Automotive Standard AEC-Q100 | ||
The MLX90614 is an infrared thermometer for non-contact temperature measurements. Both the IR sensitive thermopile detector chip and the signal conditioning ASIC are integrated in the same TO-39 can. Integrated into the MLX90614 are a low noise amplifier, 17-bit ADC and powerful DSP unit thus achieving high accuracy and resolution of the thermometer.
The thermometer comes factory calibrated with a digital SMBus output giving full access to the measured temperature in the complete temperature range(s) with a resolution of 0.02°C.
The user can configure the digital output to be pulse width modulation (PWM). As a standard, the 10-bit PWM is configured to continuously transmit the measured temperature in range of -20 to 120°C, with an output resolution of 0.14°C.
Related links
- Melexis MLX90614ESF Series Through Hole Mount ±0.5°C, 4-Pin TO-39
- Microchip EMC2101 Series Surface Mount ±2 %, 8-Pin
- Maxim Integrated Surface Mount ±1°C, 16-Pin QSOP
- Microchip MCP98243 Series Surface Mount SMBus 8-Pin
- Texas Instruments TMP75 Series Surface Mount SMBus 8-Pin SOIC
- Microchip MCP9800A0T Series Surface Mount SMBus 5-Pin
- Microchip MCP9803 Series Surface Mount SMBus 8-Pin SOIC
- Sensirion SHT2x Series Surface Mount ±0.3 °C 6-Pin DFN
