Maxim Integrated, PWM Output Temperature Sensor, Surface Mount, SMBus, ±1°C, 16-Pin QSOP
- RS Stock No.:
- 190-1390
- Mfr. Part No.:
- MAX6639AEE+
- Manufacturer:
- Maxim Integrated
Get a bulk buy discount
Add 10 more to save 9%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€20.88
(exc. VAT)
€25.68
(inc. VAT)
Last RS stock
- Final 30 unit(s), ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 5 | €4.176 | €20.88 | - |
| 10 - 20 | €3.764 | €18.82 | 9% |
| 25 - 95 | €3.562 | €17.81 | 14% |
| 100 - 495 | €3.07 | €15.35 | 26% |
| 500 + | €2.952 | €14.76 | 29% |
*price indicative
- RS Stock No.:
- 190-1390
- Mfr. Part No.:
- MAX6639AEE+
- Manufacturer:
- Maxim Integrated
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Product Type | Temperature Sensor | |
| Output Type | PWM | |
| Sub Type | Temperature Sensor | |
| Interface Type | SMBus | |
| Accuracy | ±1°C | |
| Mount Type | Surface | |
| Pin Count | 16 | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -40°C | |
| Minimum Supply Voltage | 3V | |
| Maximum Supply Voltage | 5.5V | |
| Package Type | QSOP | |
| Width | 3.99mm | |
| Length | 4.98mm | |
| Height | 1.65mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Product Type Temperature Sensor | ||
Output Type PWM | ||
Sub Type Temperature Sensor | ||
Interface Type SMBus | ||
Accuracy ±1°C | ||
Mount Type Surface | ||
Pin Count 16 | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -40°C | ||
Minimum Supply Voltage 3V | ||
Maximum Supply Voltage 5.5V | ||
Package Type QSOP | ||
Width 3.99mm | ||
Length 4.98mm | ||
Height 1.65mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
MAX6639 Temperature Monitor & PWM Fan Controller
The MAX6639 series temperature monitor & PWM fan controller is designed to monitor internal temperature plus the temperature of an external diode-connected transistor or alternatively, monitor the temperature of 2 external diode-connected transistors. The fan control element of the MAX6639, uses temperature data to change the speed of up to 2 cooling fans.
Applications include desktop and notebook computers, servers, projectors and networking equipment.
Features;
2 PWM outputs
2 Thermal-Diode Inputs
Temperature measurement up to 150°C
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
Related links
- Maxim Integrated Surface Mount ±1°C, 16-Pin QSOP
- onsemi Surface Mount ±2.5°C, 16-Pin QSOP
- Maxim Integrated Surface Mount Serial-I2C 8-Pin SO-8
- Microchip EMC2101 Series Surface Mount ±2 %, 8-Pin
- Maxim Integrated Through Hole Mount Serial-I2C 8-Pin PDIP
- Texas Instruments Surface Mount ±2°C, 16-Pin SSOP
- Melexis MLX90614ESF Series Through Hole Mount ±0.5°C, 4-Pin TO-39
- Maxim Integrated Surface Mount ±1°C, 4-Pin WLP
