STMicroelectronics Temperature, Digital
- RS Stock No.:
- 196-1898
- Mfr. Part No.:
- STEVAL-MKI203V1K
- Manufacturer:
- STMicroelectronics
Subtotal (1 unit)*
€26.14
(exc. VAT)
€32.15
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €26.14 |
*price indicative
- RS Stock No.:
- 196-1898
- Mfr. Part No.:
- STEVAL-MKI203V1K
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Temperature | |
| Sub Type | Temperature Sensor | |
| Interface Type | Digital | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Temperature | ||
Sub Type Temperature Sensor | ||
Interface Type Digital | ||
Standards/Approvals No | ||
Automotive Standard No | ||
- COO (Country of Origin):
- IT
The STEVAL-MKI203V1K evaluation kit consists of a probe with the STCN75 temperature sensor connected via flat cable to the STEVAL-MKIGIBV1 adapter board, so it can interface with the STEVAL-MKI109V3 motherboard. The device small package dimensions allow it to be mounted on top of a very thin probe, so it can take temperature readings not influenced by heat from other electronic components or boards.
The STEVAL-MKIGIBV1 can be plugged into a standard DIL24 socket.
The kit provides the complete STCN75 pinout and comes ready-to-use with the required decoupling capacitors on the VDD power supply line.
The STEVAL-MKI109V3 motherboards feature a high performance 32-bit microcontroller functioning as a bridge between the sensor and a PC running the free Unico GUI graphical user interface or dedicated software routines for customized applications.
User friendly STCN75 board
Complete STCN75 pinout for a standard DIL 24 socket
Fully compatible with and STEVAL-MKI109V3 motherboards
Related links
- STMicroelectronics Temperature
- STMicroelectronics MCP9701AT Series Surface Mount 8-Pin TDFN
- STMicroelectronics MCP9701 Series Surface Mount 0.5 °C, 6-Pin UDFN
- STMicroelectronics Surface Mount SMBus 8-Pin MSOP
- STMicroelectronics MCP9800A0T Series Surface Mount Serial-I2C 8-Pin
- STMicroelectronics MCP96L01T Series Surface Mount SMBus 8-Pin
- onsemi Surface Mount ±2.5°C, 16-Pin QSOP
- STMicroelectronics Temperature Sensor Through Hole Mount ±1°C, 3 Pins
