STMicroelectronics MCP9701 Series, Digital Output Temperature Sensor, Surface Mount, I2C, 0.5 °C, 6-Pin UDFN
- RS Stock No.:
- 194-7647
- Mfr. Part No.:
- STTS22HTR
- Manufacturer:
- STMicroelectronics
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€10.45
(exc. VAT)
€12.85
(inc. VAT)
Temporarily out of stock
- Shipping from 10 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 40 | €1.045 | €10.45 |
| 50 - 90 | €0.888 | €8.88 |
| 100 - 2990 | €0.82 | €8.20 |
| 3000 + | €0.798 | €7.98 |
*price indicative
- RS Stock No.:
- 194-7647
- Mfr. Part No.:
- STTS22HTR
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Temperature Sensor | |
| Output Type | Digital | |
| Sub Type | Temperature Sensor | |
| Interface Type | I2C | |
| Accuracy | 0.5 °C | |
| Mount Type | Surface | |
| Pin Count | 6 | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -40°C | |
| Minimum Supply Voltage | 1.5V | |
| Maximum Supply Voltage | 3.6V | |
| Package Type | UDFN | |
| Series | MCP9701 | |
| Height | 550μm | |
| Standards/Approvals | No | |
| Width | 2mm | |
| Length | 2mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Temperature Sensor | ||
Output Type Digital | ||
Sub Type Temperature Sensor | ||
Interface Type I2C | ||
Accuracy 0.5 °C | ||
Mount Type Surface | ||
Pin Count 6 | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -40°C | ||
Minimum Supply Voltage 1.5V | ||
Maximum Supply Voltage 3.6V | ||
Package Type UDFN | ||
Series MCP9701 | ||
Height 550μm | ||
Standards/Approvals No | ||
Width 2mm | ||
Length 2mm | ||
Automotive Standard No | ||
The STTS22H is a band gap temperature sensor coupled with an A/D converter, signal processing logic and an I²C/SMBus 3.0 interface all in a single ASIC. This sensor is housed in a small 2 x 2 x 0.50 mm 6-lead UDFN package with exposed pad down for a better temperature match with the surrounding environment. The STTS22H is factory calibrated and requires no additional calibration efforts on the customer side.
Key features
Integrated high-accuracy temperature sensor
Factory calibrated
One-shot mode for power saving
Electrical specifications
Supply voltage: 1.5 to 3.6 V
I²C, SMBus 3.0 with ALERT (ARA) support
Programmable thresholds with interrupt pin
Supports up to 1 MHz serial clock
Up to 2 I²C/SMBus slave addresses
Ultra-low current: 1.75 μA in one-shot mode
Sensing specifications
Operating temperature -40 °C to +125 °C
Temperature accuracy (max.): ± 0.5 °C (-10 °C to +60 °C)
16-bit temperature data output
Package specifications
UDFN 2.0 x 2.0 x 0.50 mm, 6 leads with exposed pad down
Related links
- STMicroelectronics MCP9701 Series Surface Mount 0.5 °C, 6-Pin UDFN
- Silicon Labs SI7055 Series Surface Mount ±0.5°C, 6-Pin DFN
- Silicon Labs Surface Mount ±0.5°C, 6-Pin DFN
- Wurth Elektronik Surface Mount ±0.25 %, 6-Pin UDFN
- Analog Devices Surface Mount ±0.5°C, 8-Pin SOIC
- Microchip MCP98243 Series Surface Mount SMBus 8-Pin
- TE Connectivity Surface Mount ±0.5 %, 8-Pin TDFN
- TE Connectivity Surface Mount ±0.5 %, 6-Pin XDFN
