STMicroelectronics STLM75 Series, Open Drain Output Temperature Sensor, Surface Mount, SMBus, I2C, ±3°C, 8-Pin SO-8
- RS Stock No.:
- 196-2011
- Mfr. Part No.:
- STLM75M2F
- Manufacturer:
- STMicroelectronics
Get a bulk buy discount
Add 250 more to save 8%
View bulk pricing optionsSubtotal (1 pack of 25 units)*
€15.70
(exc. VAT)
€19.30
(inc. VAT)
Last RS stock
- Final 150 unit(s), ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 225 | €0.628 | €15.70 | - |
| 250 - 600 | €0.572 | €14.30 | 8% |
| 625 + | €0.477 | €11.93 | 24% |
*price indicative
- RS Stock No.:
- 196-2011
- Mfr. Part No.:
- STLM75M2F
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Temperature Sensor | |
| Output Type | Open Drain | |
| Interface Type | SMBus, I2C | |
| Sub Type | Temperature Sensor | |
| Accuracy | ±3°C | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -55°C | |
| Minimum Supply Voltage | 2.7V | |
| Maximum Supply Voltage | 5.5V | |
| Package Type | SO-8 | |
| Standards/Approvals | No | |
| Series | STLM75 | |
| Height | 1.5mm | |
| Length | 5mm | |
| Width | 4mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Temperature Sensor | ||
Output Type Open Drain | ||
Interface Type SMBus, I2C | ||
Sub Type Temperature Sensor | ||
Accuracy ±3°C | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -55°C | ||
Minimum Supply Voltage 2.7V | ||
Maximum Supply Voltage 5.5V | ||
Package Type SO-8 | ||
Standards/Approvals No | ||
Series STLM75 | ||
Height 1.5mm | ||
Length 5mm | ||
Width 4mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MA
The STLM75 is a high-precision digital CMOS temperature sensor IC with a sigma-delta temperature-to-digital converter and an I2C-compatible serial digital interface. It is targeted for general applications such as personal computers, system thermal management, electronics equipment, and industrial controllers, and is packaged in the industry standard 8-lead TSSOP and SO8 packages. The device contains a band gap temperature sensor and 9-bit ADC which monitor and digitize the temperature to a resolution up to 0.5 °C. The STLM75 is typically accurate to (±3 °C - max) over the full temperature measurement range of –55 °C to 125 °C with ±2 °C accuracy in the –25 °C to +100 °C range. The STLM75 is pin-for-pin and software compatible with the LM75B. The STLM75 is specified for operating at supply voltages from 2.7 V to 5.5 V. Operating at 3.3 V, the supply current is typically (125 μA).
Related links
- STMicroelectronics STLM75 Series Surface Mount I2C 8-Pin SO-8
- Maxim Integrated Surface Mount Serial-I2C 8-Pin SO-8
- Maxim Integrated Surface Mount I2C 8-Pin μMAX
- Maxim Integrated Surface Mount ±1°C, 16-Pin QSOP
- ams OSRAM AS6218-AWLT-S Series Surface Mount 0.8 °C, 6-Pin WLCSP
- ams OSRAM AS6214-AWLT-S Series Surface Mount 0.4 °C, 6-Pin WLCSP
- ams OSRAM AS6212-AWLT-S Series Surface Mount 0.2 °C, 6-Pin WLCSP
- STMicroelectronics MCP9800A0T Series Surface Mount Serial-I2C 8-Pin
